RES 9.76K OHM 1/16W 0.1% 0402SMD - RG1005P-9761-B-T5 - Resistors
| Digi-Key Part Number | RG10P9.76KBCT-ND |
10 50 200 1000 |
.74300 .39960 .22950 .15660 |
Extended Price
7.43 19.98 45.90 156.60 |
| Manufacturer Part Number | RG1005P-9761-B-T5 | |||
| Description | RES 9.76K OHM 1/16W 0.1% 0402SMD | |||
| Quantity Available | 2990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005P-9761-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 9.76K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005P 9761 B T5 RG1005P9761BT5 RG10P9 76KBCT ND RG10P976KBCTND RG10P9.76KBCT |
RG1005P-9761-B-T5 Specification Sheet
RES 9.76K OHM 1/16W 0.1% 0402SMD - RG1005P-9761-B-T5 (RG10P9.76KBCT-ND) - Resistors
Related parts Resistors:RES 10.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-103-D-T10
Order 'res 10.0kohm 1/16w 0.5% 0402 smd - RG1005P-103-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P10.0KDCT-ND.
RES 1.00KOHM 1/16W 0.5% 0402 SMD - RG1005P-102-D-T10
Order 'res 1.00kohm 1/16w 0.5% 0402 smd - RG1005P-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.00KDCT-ND.
RES 1.10KOHM 1/16W 0.5% 0402 SMD - RG1005P-112-D-T10
Order 'res 1.10kohm 1/16w 0.5% 0402 smd - RG1005P-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.10KDCT-ND.
RES 11.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-113-D-T10
Order 'res 11.0kohm 1/16w 0.5% 0402 smd - RG1005P-113-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P11.0KDCT-ND.
RES 1.20KOHM 1/16W 0.5% 0402 SMD - RG1005P-122-D-T10
Order 'res 1.20kohm 1/16w 0.5% 0402 smd - RG1005P-122-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.20KDCT-ND.
RES 12.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-123-D-T10
Order 'res 12.0kohm 1/16w 0.5% 0402 smd - RG1005P-123-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P12.0KDCT-ND.
RES 1.20KOHM 1/16W 0.5% 0402 SMD - RG1005P-122-D-T10
Order 'res 1.20kohm 1/16w 0.5% 0402 smd - RG1005P-122-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.20KDTR-ND.
RES 12.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-123-D-T10
Order 'res 12.0kohm 1/16w 0.5% 0402 smd - RG1005P-123-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P12.0KDTR-ND.
RES 1.30KOHM 1/16W 0.5% 0402 SMD - RG1005P-132-D-T10
Order 'res 1.30kohm 1/16w 0.5% 0402 smd - RG1005P-132-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.30KDCT-ND.
RES 13.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-133-D-T10
Order 'res 13.0kohm 1/16w 0.5% 0402 smd - RG1005P-133-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P13.0KDCT-ND.
RES 13.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-133-D-T10
Order 'res 13.0kohm 1/16w 0.5% 0402 smd - RG1005P-133-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P13.0KDTR-ND.
RES 1.30KOHM 1/16W 0.5% 0402 SMD - RG1005P-132-D-T10
Order 'res 1.30kohm 1/16w 0.5% 0402 smd - RG1005P-132-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.30KDTR-ND.
RES 15.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-153-D-T10
Order 'res 15.0kohm 1/16w 0.5% 0402 smd - RG1005P-153-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P15.0KDCT-ND.
RES 1.50KOHM 1/16W 0.5% 0402 SMD - RG1005P-152-D-T10
Order 'res 1.50kohm 1/16w 0.5% 0402 smd - RG1005P-152-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.50KDCT-ND.
RES 1.50KOHM 1/16W 0.5% 0402 SMD - RG1005P-152-D-T10
Order 'res 1.50kohm 1/16w 0.5% 0402 smd - RG1005P-152-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.50KDTR-ND.
Send this link via E-Mail
Help With This Screen