RES 56.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-563-D-T10
| Digi-Key Part Number | RG10P56.0KDCT-ND |
10 50 200 1000 |
.17200 .09260 .05315 .03625 |
Extended Price
1.72 4.63 10.63 36.25 |
| Manufacturer Part Number | RG1005P-563-D-T10 | |||
| Description | RES 56.0KOHM 1/16W 0.5% 0402 SMD | |||
| Quantity Available | 8620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005P-563-D-T10 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005P 563 D T10 RG1005P563DT10 RG10P56 0KDCT ND RG10P560KDCTND RG10P56.0KDCT |
RG1005P-563-D-T10 Specification Sheet
RES 56.0KOHM 1/16W 0.5% 0402 SMD - RG1005P-563-D-T10 (RG10P56.0KDCT-ND)
Related parts:RES 56 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J560V
Order 'res 56 ohm 1/16w 1500ppm 5% 0603 - ERA-V15J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CFCT-ND.
RES 56 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J560V
Order 'res 56 ohm 1/16w 1500ppm 5% 0603 - ERA-V15J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CFDKR-ND.
RES 56 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J560V
Order 'res 56 ohm 1/16w 1500ppm 5% 0603 - ERA-V15J560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CFTR-ND.
RES 56 OHM 1/16W 2700PPM 5% 0603 - ERA-V27J560V
Order 'res 56 ohm 1/16w 2700ppm 5% 0603 - ERA-V27J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CGCT-ND.
RES 56 OHM 1/16W 2700PPM 5% 0603 - ERA-V27J560V
Order 'res 56 ohm 1/16w 2700ppm 5% 0603 - ERA-V27J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CGDKR-ND.
RES 56 OHM 1/16W 2700PPM 5% 0603 - ERA-V27J560V
Order 'res 56 ohm 1/16w 2700ppm 5% 0603 - ERA-V27J560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CGTR-ND.
RES 56 OHM 1/16W 3300PPM 5% 0603 - ERA-V33J560V
Order 'res 56 ohm 1/16w 3300ppm 5% 0603 - ERA-V33J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CHCT-ND.
RES 56 OHM 1/16W 3300PPM 5% 0603 - ERA-V33J560V
Order 'res 56 ohm 1/16w 3300ppm 5% 0603 - ERA-V33J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CHDKR-ND.
RES 56 OHM 1/16W 3300PPM 5% 0603 - ERA-V33J560V
Order 'res 56 ohm 1/16w 3300ppm 5% 0603 - ERA-V33J560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CHTR-ND.
RES 56 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J560V
Order 'res 56 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CJCT-ND.
RES 56 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J560V
Order 'res 56 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CJDKR-ND.
RES 56 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J560V
Order 'res 56 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CJTR-ND.
RES 56 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J560X
Order 'res 56 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J560X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CLCT-ND.
RES 56 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J560X
Order 'res 56 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J560X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CLDKR-ND.
RES 56 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J560X
Order 'res 56 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J560X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CLTR-ND.
Send this link via E-Mail
Help With This Screen