END PANEL W/DB25 FOR A-41 BLK - 2020 DB25 BK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR2020-DB25B-ND |
1 25 50 100 250 500 1000 2500 |
2.87000 2.27520 1.95660 1.72900 1.45600 1.27400 1.18300 1.13750 |
Extended Price
2.87 56.88 97.83 172.90 364.00 637.00 1183.00 2843.75 |
| Manufacturer Part Number | 2020 DB25 BK | |||
| Description | END PANEL W/DB25 FOR A-41 BLK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2020 DB25 BK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | DB25 Cutout |
| For Use With/Related Products | A41 Series |
| Material | Plastic, ABS |
| Type | Panel, End |
| Size / Dimension | 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2020 DB25 BK 2020 DB25 BK SR2020 DB25B ND SR2020DB25BND SR2020-DB25B |
2020 DB25 BK Specification Sheet
END PANEL W/DB25 FOR A-41 BLK - 2020 DB25 BK (SR2020-DB25B-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:END PANEL W/DB9 FOR A-41 BLK - 2020 DB9 BK
Order 'end panel w/db9 for a-41 blk - 2020 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2020-DB9B-ND.
END PANEL W/DB9 FOR A-20 BLK - 2003 DB9 BK
Order 'end panel w/db9 for a-20 blk - 2003 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2003-DB9B-ND.
END PANEL W/DB9 FOR A-21 BLK - 2005 DB9 BK
Order 'end panel w/db9 for a-21 blk - 2005 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2005-DB9B-ND.
END PANEL W/DB9 FOR A-27 BLK - 2010 DB9 BK
Order 'end panel w/db9 for a-27 blk - 2010 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2010-DB9B-ND.
END PANEL W/DB9 FOR A-31 BLK - 2015 DB9 BK
Order 'end panel w/db9 for a-31 blk - 2015 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2015-DB9B-ND.
END PANEL W/DB9 FOR A-42 BLK - 2024 DB9 BK
Order 'end panel w/db9 for a-42 blk - 2024 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB9B-ND.
END PANEL W/DB25 FOR A-41 BLK - 2020 DB25 BK
Order 'end panel w/db25 for a-41 blk - 2020 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2020-DB25B-ND.
END PANEL W/DB25 FOR A-20 BLK - 2003 DB25 BK
Order 'end panel w/db25 for a-20 blk - 2003 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2003-DB25B-ND.
END PANEL W/DB25 FOR A-21 BLK - 2005 DB25 BK
Order 'end panel w/db25 for a-21 blk - 2005 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2005-DB25B-ND.
END PANEL W/DB25 FOR A-27 BLK - 2010 DB25 BK
Order 'end panel w/db25 for a-27 blk - 2010 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2010-DB25B-ND.
END PANEL W/DB25 FOR A-31 BLK - 2015 DB25 BK
Order 'end panel w/db25 for a-31 blk - 2015 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2015-DB25B-ND.
END PANEL W/DB25 FOR A-42 BLK - 2024 DB25 BK
Order 'end panel w/db25 for a-42 blk - 2024 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB25B-ND.
END PANEL A42 W/DB25 CUTOUT - 2024,DB25
Order 'end panel a42 w/db25 cutout - 2024,DB25' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 2024,DB25-ND.
BOX END PANEL BLK A41 SERIES - 2020 BK
Order 'box end panel blk a41 series - 2020 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-BK-ND.
BOX END PANEL BLK A20 SERIES - 2003 BK
Order 'box end panel blk a20 series - 2003 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-BK-ND.
Send this link via E-Mail
Help With This Screen
