Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9 - Capacitors

Digi-Key Part Number PCF1484CT-ND
Price Break
10
100
500
1000
Unit Price
.83600
.72440
.55726
.47924
Extended Price
8.36
72.44
278.63
479.24
Manufacturer Part NumberECH-U1393JC9
DescriptionCAP .039UF 100V PPS FILM 2416 5%
Quantity Available 2610
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECH-U1393JC9
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.039µF
Voltage - Rated 100V
Tolerance±5%
Dielectric MaterialPPS (Polyphenylene Sulphide)
SeriesECH-U (C)
Package / Case2416 (6041 metric)
PackagingCut Tape (CT)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECH U1393JC9
ECHU1393JC9
PCF1484CT ND
PCF1484CTND
PCF1484CT

ECH-U1393JC9 Specification Sheet

Image of CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9

CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9 (PCF1484CT-ND) - Capacitors

Related parts Capacitors :
CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9
 Order 'cap .039uf 100v pps film 2416 5% - ECH-U1393JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1484CT-ND.
CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9
 Order 'cap .039uf 100v pps film 2416 5% - ECH-U1393JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1484DKR-ND.
CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9
 Order 'cap .039uf 100v pps film 2416 5% - ECH-U1393JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1484TR-ND.
CAP .033UF 100V PPS FILM 2416 5% - ECH-U1333JC9
 Order 'cap .033uf 100v pps film 2416 5% - ECH-U1333JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1483CT-ND.
CAP .033UF 100V PPS FILM 2416 5% - ECH-U1333JC9
 Order 'cap .033uf 100v pps film 2416 5% - ECH-U1333JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1483DKR-ND.
CAP .033UF 100V PPS FILM 2416 5% - ECH-U1333JC9
 Order 'cap .033uf 100v pps film 2416 5% - ECH-U1333JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1483TR-ND.
CAP .047UF 100V PPS FILM 2416 5% - ECH-U1473JC9
 Order 'cap .047uf 100v pps film 2416 5% - ECH-U1473JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1485CT-ND.
CAP .047UF 100V PPS FILM 2416 5% - ECH-U1473JC9
 Order 'cap .047uf 100v pps film 2416 5% - ECH-U1473JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1485DKR-ND.
CAP .047UF 100V PPS FILM 2416 5% - ECH-U1473JC9
 Order 'cap .047uf 100v pps film 2416 5% - ECH-U1473JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1485TR-ND.
CAP .056UF 100V PPS FILM 2416 5% - ECH-U1563JC9
 Order 'cap .056uf 100v pps film 2416 5% - ECH-U1563JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1486CT-ND.
CAP .056UF 100V PPS FILM 2416 5% - ECH-U1563JC9
 Order 'cap .056uf 100v pps film 2416 5% - ECH-U1563JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1486DKR-ND.
CAP .056UF 100V PPS FILM 2416 5% - ECH-U1563JC9
 Order 'cap .056uf 100v pps film 2416 5% - ECH-U1563JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1486TR-ND.
CAP .068UF 100V PPS FILM 2416 5% - ECH-U1683JC9
 Order 'cap .068uf 100v pps film 2416 5% - ECH-U1683JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1487CT-ND.
CAP .068UF 100V PPS FILM 2416 5% - ECH-U1683JC9
 Order 'cap .068uf 100v pps film 2416 5% - ECH-U1683JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1487DKR-ND.
CAP .068UF 100V PPS FILM 2416 5% - ECH-U1683JC9
 Order 'cap .068uf 100v pps film 2416 5% - ECH-U1683JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1487TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .039UF 100V PPS FILM 2416 2% - ECH-U1393GC9 Next: CAP .039UF 100V PPS FILM 2416 5% - ECH-U1393JC9