0.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333JC9
CAP .033UF 100V PPS FILM 2416 5% - ECH-U1333JC9 - Capacitors
| Digi-Key Part Number | PCF1483CT-ND |
10 100 500 1000 |
.84200 .72930 .56100 .48246 |
Extended Price
8.42 72.93 280.50 482.46 |
| Manufacturer Part Number | ECH-U1333JC9 | |||
| Description | CAP .033UF 100V PPS FILM 2416 5% | |||
| Quantity Available | 10800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U1333JC9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 2416 (6041 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U1333JC9 ECHU1333JC9 PCF1483CT ND PCF1483CTND PCF1483CT |
CAP .033UF 100V PPS FILM 2416 5% - ECH-U1333JC9 (PCF1483CT-ND) - Capacitors
Related parts 0.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333JC90.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333JC9
Order 'cap .033uf 100v pps film 2416 5% - ECH-U1333JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1483CT-ND.
0.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333JC9
Order 'cap .033uf 100v pps film 2416 5% - ECH-U1333JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1483DKR-ND.
0.033µF Film Capacitor Panasonic - ECG 2416 (6041 metric) 100V ECH-U1333JC9
Order 'cap .033uf 100v pps film 2416 5% - ECH-U1333JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1483TR-ND.
0.039µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1393JC9
Order 'cap .039uf 100v pps film 2416 5% - ECH-U1393JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1484CT-ND.
0.039µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1393JC9
Order 'cap .039uf 100v pps film 2416 5% - ECH-U1393JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1484DKR-ND.
0.047µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1473JC9
Order 'cap .047uf 100v pps film 2416 5% - ECH-U1473JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1485CT-ND.
0.047µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1473JC9
Order 'cap .047uf 100v pps film 2416 5% - ECH-U1473JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1485DKR-ND.
0.056µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1563JC9
Order 'cap .056uf 100v pps film 2416 5% - ECH-U1563JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1486CT-ND.
0.056µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1563JC9
Order 'cap .056uf 100v pps film 2416 5% - ECH-U1563JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1486DKR-ND.
0.068µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1683JC9
Order 'cap .068uf 100v pps film 2416 5% - ECH-U1683JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1487CT-ND.
0.068µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1683JC9
Order 'cap .068uf 100v pps film 2416 5% - ECH-U1683JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1487DKR-ND.
0.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333GC9
Order 'cap .033uf 100v pps film 2416 2% - ECH-U1333GC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1500CT-ND.
0.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333GC9
Order 'cap .033uf 100v pps film 2416 2% - ECH-U1333GC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1500DKR-ND.
0.039µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1393GC9
Order 'cap .039uf 100v pps film 2416 2% - ECH-U1393GC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1501CT-ND.
0.039µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1393GC9
Order 'cap .039uf 100v pps film 2416 2% - ECH-U1393GC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1501DKR-ND.
Options for 0.033µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 100V ECH-U1333JC9
Send this link via E-Mail
Help With This Screen
