RES 1.6K OHM 1/16W 0.1% 0402 SMD - RG1005P-162-B-T5 - Resistors
| Digi-Key Part Number | RG10P1.6KBCT-ND |
10 50 200 1000 |
.72200 .38860 .22315 .15225 |
Extended Price
7.22 19.43 44.63 152.25 |
| Manufacturer Part Number | RG1005P-162-B-T5 | |||
| Description | RES 1.6K OHM 1/16W 0.1% 0402 SMD | |||
| Quantity Available | 4440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005P-162-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.60K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005P 162 B T5 RG1005P162BT5 RG10P1 6KBCT ND RG10P16KBCTND RG10P1.6KBCT |
RG1005P-162-B-T5 Specification Sheet
RES 1.6K OHM 1/16W 0.1% 0402 SMD - RG1005P-162-B-T5 (RG10P1.6KBCT-ND) - Resistors
Related parts Resistors :RES 1.6K OHM 1/16W 0.1% 0402 SMD - RG1005P-162-B-T5
Order 'res 1.6k ohm 1/16w 0.1% 0402 smd - RG1005P-162-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.6KBCT-ND.
RES 1.6K OHM 1/16W 0.1% 0402 SMD - RG1005P-162-B-T5
Order 'res 1.6k ohm 1/16w 0.1% 0402 smd - RG1005P-162-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.6KBDKR-ND.
RES 402 OHM 1/16W 0.1% 0402 SMD - RG1005P-4020-B-T5
Order 'res 402 ohm 1/16w 0.1% 0402 smd - RG1005P-4020-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P402BCT-ND.
RES 402 OHM 1/16W 0.1% 0402 SMD - RG1005P-4020-B-T5
Order 'res 402 ohm 1/16w 0.1% 0402 smd - RG1005P-4020-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P402BDKR-ND.
RES 16K OHM 1/16W 0.1% 0402 SMD - RG1005P-163-B-T5
Order 'res 16k ohm 1/16w 0.1% 0402 smd - RG1005P-163-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P16KBCT-ND.
RES 1.6K OHM 1/16W 0.1% 0402 SMD - RG1005P-162-B-T5
Order 'res 1.6k ohm 1/16w 0.1% 0402 smd - RG1005P-162-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.6KBTR-ND.
RES 1.6K OHM 1/16W .5% 0402 SMD - RR0510P-162-D
Order 'res 1.6k ohm 1/16w .5% 0402 smd - RR0510P-162-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P1.6KDCT-ND.
RES 1.6K OHM 1/16W .5% 0402 SMD - RR0510P-162-D
Order 'res 1.6k ohm 1/16w .5% 0402 smd - RR0510P-162-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P1.6KDDKR-ND.
RES 1.6K OHM 1/16W .1% 0603 SMD - RR0816P-162-B-T5
Order 'res 1.6k ohm 1/16w .1% 0603 smd - RR0816P-162-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.6KBCT-ND.
RES 1.6K OHM 1/16W .5% 0603 SMD - RR0816P-162-D
Order 'res 1.6k ohm 1/16w .5% 0603 smd - RR0816P-162-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.6KDCT-ND.
RES 1.6K OHM 1/16W .5% 0603 SMD - RR0816P-162-D
Order 'res 1.6k ohm 1/16w .5% 0603 smd - RR0816P-162-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.6KDDKR-ND.
RES 16K OHM 1/16W 0.1% 0402 SMD - RG1005P-163-B-T5
Order 'res 16k ohm 1/16w 0.1% 0402 smd - RG1005P-163-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P16KBDKR-ND.
RES 100 OHM 1/16W 0.1% 0402 SMD - RG1005P-101-B-T5
Order 'res 100 ohm 1/16w 0.1% 0402 smd - RG1005P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100BCT-ND.
RES 100K OHM 1/16W 0.1% 0402 SMD - RG1005P-104-B-T5
Order 'res 100k ohm 1/16w 0.1% 0402 smd - RG1005P-104-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100KBCT-ND.
RES 105 OHM 1/16W 0.1% 0402 SMD - RG1005P-1050-B-T5
Order 'res 105 ohm 1/16w 0.1% 0402 smd - RG1005P-1050-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P105BCT-ND.
Send this link via E-Mail
Help With This Screen
