1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-D-T10
RES 1.10K OHM 1/16W 0.5% 0402SMD - RG1005P-112-D-T10 - Resistors
| Digi-Key Part Number | RG10P1.10KDTR-ND |
10000 |
.01400 |
Extended Price
140.00 |
| Manufacturer Part Number | RG1005P-112-D-T10 | |||
| Description | RES 1.10K OHM 1/16W 0.5% 0402SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005P-112-D-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005P 112 D T10 RG1005P112DT10 RG10P1 10KDTR ND RG10P110KDTRND RG10P1.10KDTR |
RG1005P-112-D-T10 Specification Sheet
RES 1.10K OHM 1/16W 0.5% 0402SMD - RG1005P-112-D-T10 (RG10P1.10KDTR-ND) - Resistors
Related parts 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-D-T101.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-D-T10
Order 'res 1.10k ohm 1/16w 0.5% 0402smd - RG1005P-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.10KDTR-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-112-D-T10
Order 'res 1.10k ohm 1/16w 0.5% 0402smd - RG1005P-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.10KDDKR-ND.
11.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-113-D-T10
Order 'res 11.0k ohm 1/16w 0.5% 0402smd - RG1005P-113-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P11.0KDTR-ND.
11.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-113-D-T10
Order 'res 11.0k ohm 1/16w 0.5% 0402smd - RG1005P-113-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P11.0KDDKR-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-C-T10
Order 'res 1.1k ohm 1/16w .25% 0402 - RG1005P-112-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-112-C-T10-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-102-D-T10
Order 'res 1.00k ohm 1/16w 0.5% 0402smd - RG1005P-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.00KDTR-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-103-D-T10
Order 'res 10.0k ohm 1/16w 0.5% 0402smd - RG1005P-103-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P10.0KDTR-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-102-D-T10
Order 'res 1.00k ohm 1/16w 0.5% 0402smd - RG1005P-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.00KDDKR-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-103-D-T10
Order 'res 10.0k ohm 1/16w 0.5% 0402smd - RG1005P-103-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P10.0KDDKR-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-D-T10
Order 'res 1.1k ohm 1/16w .5% 0402 - RG1005N-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-112-D-T10-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-W-T1
Order 'res 1.1k ohm 1/16w .05% 0402 - RG1005P-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-112-W-T1-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-W-T5
Order 'res 1.1k ohm 1/16w .05% 0402 - RG1005P-112-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-112-W-T5-ND.
11.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-113-C-T10
Order 'res 11.0k ohm 1/16w .25% 0402 - RG1005P-113-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-113-C-T10-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-112-D-T10
Order 'res 1.1k ohm 1/16w .5% 0402 - RG1005V-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-112-D-T10-ND.
11.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-113-D-T10
Order 'res 11.0k ohm 1/16w .5% 0402 - RG1005N-113-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-113-D-T10-ND.
Options for 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-112-D-T10
Send this link via E-Mail
Help With This Screen
