Keywords:





330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5

CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5 - Capacitors

Digi-Key Part Number PCF1465CT-ND
Price Break
10
100
500
1000
Unit Price
.26300
.22750
.17500
.15050
Extended Price
2.63
22.75
87.50
150.50
Manufacturer Part NumberECH-U1C331JX5
DescriptionCAP.00033UF 16V PPS FILM 0603 5%
Quantity Available 7630
All prices are in USD

Purchase 330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5
Technical/Catalog InformationECH-U1C331JX5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance330pF
Voltage - Rated 16V
Tolerance±5%
Dielectric MaterialPPS (Polyphenylene Sulphide)
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C331JX5
ECHU1C331JX5
PCF1465CT ND
PCF1465CTND
PCF1465CT

ECH-U1C331JX5 Specification Sheet

Image of CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5

CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5 (PCF1465CT-ND) - Capacitors

Related parts 330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5
330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5
 Order 'cap.00033uf 16v pps film 0603 5% - ECH-U1C331JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1465CT-ND.
330pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C331JX5
 Order 'cap.00033uf 16v pps film 0603 5% - ECH-U1C331JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1465TR-ND.
330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5
 Order 'cap.00033uf 16v pps film 0603 5% - ECH-U1C331JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1465DKR-ND.
100pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C101JX5
 Order 'cap .0001uf 16v pps film 0603 5% - ECH-U1C101JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1459CT-ND.
100pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C101JX5
 Order 'cap .0001uf 16v pps film 0603 5% - ECH-U1C101JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1459TR-ND.
120pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C121JX5
 Order 'cap.00012uf 16v pps film 0603 5% - ECH-U1C121JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1460CT-ND.
120pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C121JX5
 Order 'cap.00012uf 16v pps film 0603 5% - ECH-U1C121JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1460TR-ND.
150pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C151JX5
 Order 'cap.00015uf 16v pps film 0603 5% - ECH-U1C151JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1461CT-ND.
150pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C151JX5
 Order 'cap.00015uf 16v pps film 0603 5% - ECH-U1C151JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1461TR-ND.
180pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C181JX5
 Order 'cap.00018uf 16v pps film 0603 5% - ECH-U1C181JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1462CT-ND.
180pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C181JX5
 Order 'cap.00018uf 16v pps film 0603 5% - ECH-U1C181JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1462TR-ND.
220pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C221JX5
 Order 'cap.00022uf 16v pps film 0603 5% - ECH-U1C221JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1463CT-ND.
220pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C221JX5
 Order 'cap.00022uf 16v pps film 0603 5% - ECH-U1C221JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1463TR-ND.
270pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C271JX5
 Order 'cap.00027uf 16v pps film 0603 5% - ECH-U1C271JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1464CT-ND.
270pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C271JX5
 Order 'cap.00027uf 16v pps film 0603 5% - ECH-U1C271JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1464TR-ND.

Options for 330pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C331JX5
Send this link via E-Mail
Help With This Screen

CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP.00033UF 16V PPS FILM 0603 2% - ECH-U1C331GX5 Next: CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5
CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5