END PANEL W/DB25 FOR A-21 BLK - 2005 DB25 BK
| Digi-Key Part Number | SR2005-DB25B-ND |
1 25 50 100 250 500 |
1.98000 1.57520 1.35460 1.19700 1.07100 .94500 |
Extended Price
1.98 39.38 67.73 119.70 267.75 472.50 |
| Manufacturer Part Number | 2005 DB25 BK | |||
| Description | END PANEL W/DB25 FOR A-21 BLK | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2005 DB25 BK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | DB25 Cutout |
| For Use With/Related Products | A21 Series |
| Material | Plastic - Undefined |
| Series | A |
| Type | Panel - End |
| Size / Dimension | 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2005 DB25 BK 2005 DB25 BK SR2005 DB25B ND SR2005DB25BND SR2005-DB25B |
2005 DB25 BK Specification Sheet
END PANEL W/DB25 FOR A-21 BLK - 2005 DB25 BK (SR2005-DB25B-ND)
Related parts:END PANEL W/DB9 FOR A-21 BLK - 2005 DB9 BK
Order 'end panel w/db9 for a-21 blk - 2005 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2005-DB9B-ND.
END PANEL W/DB9 FOR A-20 BLK - 2003 DB9 BK
Order 'end panel w/db9 for a-20 blk - 2003 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2003-DB9B-ND.
END PANEL W/DB9 FOR A-27 BLK - 2010 DB9 BK
Order 'end panel w/db9 for a-27 blk - 2010 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2010-DB9B-ND.
END PANEL W/DB9 FOR A-31 BLK - 2015 DB9 BK
Order 'end panel w/db9 for a-31 blk - 2015 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2015-DB9B-ND.
END PANEL W/DB9 FOR A-41 BLK - 2020 DB9 BK
Order 'end panel w/db9 for a-41 blk - 2020 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2020-DB9B-ND.
END PANEL W/DB9 FOR A-42 BLK - 2024 DB9 BK
Order 'end panel w/db9 for a-42 blk - 2024 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB9B-ND.
END PANEL W/DB25 FOR A-21 BLK - 2005 DB25 BK
Order 'end panel w/db25 for a-21 blk - 2005 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2005-DB25B-ND.
END PANEL W/DB25 FOR A-20 BLK - 2003 DB25 BK
Order 'end panel w/db25 for a-20 blk - 2003 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2003-DB25B-ND.
END PANEL W/DB25 FOR A-27 BLK - 2010 DB25 BK
Order 'end panel w/db25 for a-27 blk - 2010 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2010-DB25B-ND.
END PANEL W/DB25 FOR A-31 BLK - 2015 DB25 BK
Order 'end panel w/db25 for a-31 blk - 2015 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2015-DB25B-ND.
END PANEL W/DB25 FOR A-41 BLK - 2020 DB25 BK
Order 'end panel w/db25 for a-41 blk - 2020 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2020-DB25B-ND.
END PANEL W/DB25 FOR A-42 BLK - 2024 DB25 BK
Order 'end panel w/db25 for a-42 blk - 2024 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB25B-ND.
BOX END PANEL BLK A21 SERIES - 2005 BK
Order 'box end panel blk a21 series - 2005 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-BK-ND.
END PANEL A42 W/DB25 CUTOUT - 2024,DB25
Order 'end panel a42 w/db25 cutout - 2024,DB25' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 2024,DB25-ND.
BOX END PANEL BLK A20 SERIES - 2003 BK
Order 'box end panel blk a20 series - 2003 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-BK-ND.
Send this link via E-Mail
Help With This Screen