END PANEL W/DB25 FOR A-20 BLK - 2003 DB25 BK - Boxes, Enclosures, Racks
Plastic, ABS DB25 Cutout Box - Component Boxes, Enclosures, Rack Serpac Panel, End 2003 DB25 BK
| Digi-Key Part Number | SR2003-DB25B-ND |
1 25 50 100 250 500 1000 2500 |
1.98000 1.57520 1.35460 1.19700 1.00800 .88200 .81900 .78750 |
Extended Price
1.98 39.38 67.73 119.70 252.00 441.00 819.00 1968.75 |
| Manufacturer Part Number | 2003 DB25 BK | |||
| Description | END PANEL W/DB25 FOR A-20 BLK | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2003 DB25 BK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | DB25 Cutout |
| For Use With/Related Products | A20 Series |
| Material | Plastic, ABS |
| Type | Panel, End |
| Size / Dimension | 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2003 DB25 BK 2003 DB25 BK SR2003 DB25B ND SR2003DB25BND SR2003-DB25B |
2003 DB25 BK Specification Sheet
END PANEL W/DB25 FOR A-20 BLK - 2003 DB25 BK (SR2003-DB25B-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS DB25 Cutout Box - Component Boxes, Enclosures, Rack Serpac Panel, End 2003 DB25 BKEND PANEL W/DB9 FOR A-20 BLK - 2003 DB9 BK
Order 'end panel w/db9 for a-20 blk - 2003 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2003-DB9B-ND.
END PANEL W/DB25 FOR A-20 BLK - 2003 DB25 BK
Order 'end panel w/db25 for a-20 blk - 2003 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2003-DB25B-ND.
END PANEL W/DB25 FOR A-21 BLK - 2005 DB25 BK
Order 'end panel w/db25 for a-21 blk - 2005 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2005-DB25B-ND.
END PANEL W/DB25 FOR A-27 BLK - 2010 DB25 BK
Order 'end panel w/db25 for a-27 blk - 2010 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2010-DB25B-ND.
END PANEL W/DB25 FOR A-31 BLK - 2015 DB25 BK
Order 'end panel w/db25 for a-31 blk - 2015 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2015-DB25B-ND.
END PANEL W/DB25 FOR A-41 BLK - 2020 DB25 BK
Order 'end panel w/db25 for a-41 blk - 2020 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2020-DB25B-ND.
END PANEL W/DB25 FOR A-42 BLK - 2024 DB25 BK
Order 'end panel w/db25 for a-42 blk - 2024 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB25B-ND.
END PANEL W/DB9 FOR A-21 BLK - 2005 DB9 BK
Order 'end panel w/db9 for a-21 blk - 2005 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2005-DB9B-ND.
END PANEL W/DB9 FOR A-27 BLK - 2010 DB9 BK
Order 'end panel w/db9 for a-27 blk - 2010 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2010-DB9B-ND.
END PANEL W/DB9 FOR A-31 BLK - 2015 DB9 BK
Order 'end panel w/db9 for a-31 blk - 2015 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2015-DB9B-ND.
END PANEL W/DB9 FOR A-41 BLK - 2020 DB9 BK
Order 'end panel w/db9 for a-41 blk - 2020 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2020-DB9B-ND.
END PANEL W/DB9 FOR A-42 BLK - 2024 DB9 BK
Order 'end panel w/db9 for a-42 blk - 2024 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB9B-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-S
Order 'cabinet champion 4" x 6" x 6" - CS-11202-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11202-S-ND.
CABINET CHAMPION 4" X 9" X 8" - CS-11204-S
Order 'cabinet champion 4" x 9" x 8" - CS-11204-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11204-S-ND.
CABINET CHAMPION 6" X 9" X 8" - CS-11208-S
Order 'cabinet champion 6" x 9" x 8" - CS-11208-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11208-S-ND.
Options for Plastic, ABS DB25 Cutout Box - Component Boxes, Enclosures, Rack Serpac Panel, End 2003 DB25 BK
Send this link via E-Mail
Help With This Screen
