Keywords:





390pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C391GX5

CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5 - Capacitors

Digi-Key Part Number PCF1448TR-ND
Price Break
4000
12000
24000
48000
Unit Price
.11000
.10200
.09500
.08900
Extended Price
440.00
1224.00
2280.00
4272.00
Manufacturer Part NumberECH-U1C391GX5
DescriptionCAP.00039UF 16V PPS FILM 0603 2%
Quantity Available
All prices are in USD

Non-Stock

Purchase 390pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C391GX5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 390pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C391GX5
Technical/Catalog InformationECH-U1C391GX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance390pF
Voltage - Rated 16V
Tolerance±2%
Dielectric MaterialPPS (Polyphenylene Sulphide)
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C391GX5
ECHU1C391GX5
PCF1448TR ND
PCF1448TRND
PCF1448TR

ECH-U1C391GX5 Specification Sheet

Image of CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5

CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5 (PCF1448TR-ND) - Capacitors

Related parts 390pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C391GX5
390pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C391GX5
 Order 'cap.00039uf 16v pps film 0603 2% - ECH-U1C391GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1448CT-ND.
390pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C391GX5
 Order 'cap.00039uf 16v pps film 0603 2% - ECH-U1C391GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1448TR-ND.
390pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C391GX5
 Order 'cap.00039uf 16v pps film 0603 2% - ECH-U1C391GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1448DKR-ND.
100pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C101GX5
 Order 'cap .0001uf 16v pps film 0603 2% - ECH-U1C101GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1441CT-ND.
100pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C101GX5
 Order 'cap .0001uf 16v pps film 0603 2% - ECH-U1C101GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1441TR-ND.
120pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C121GX5
 Order 'cap.00012uf 16v pps film 0603 2% - ECH-U1C121GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1442CT-ND.
120pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C121GX5
 Order 'cap.00012uf 16v pps film 0603 2% - ECH-U1C121GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1442TR-ND.
150pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C151GX5
 Order 'cap.00015uf 16v pps film 0603 2% - ECH-U1C151GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1443CT-ND.
150pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C151GX5
 Order 'cap.00015uf 16v pps film 0603 2% - ECH-U1C151GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1443TR-ND.
180pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C181GX5
 Order 'cap.00018uf 16v pps film 0603 2% - ECH-U1C181GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1444CT-ND.
180pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C181GX5
 Order 'cap.00018uf 16v pps film 0603 2% - ECH-U1C181GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1444TR-ND.
220pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C221GX5
 Order 'cap.00022uf 16v pps film 0603 2% - ECH-U1C221GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1445CT-ND.
220pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C221GX5
 Order 'cap.00022uf 16v pps film 0603 2% - ECH-U1C221GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1445TR-ND.
270pF Film Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 16V ECH-U1C271GX5
 Order 'cap.00027uf 16v pps film 0603 2% - ECH-U1C271GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1446CT-ND.
270pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C271GX5
 Order 'cap.00027uf 16v pps film 0603 2% - ECH-U1C271GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1446TR-ND.

Options for 390pF Film Capacitor Panasonic - ECG 0603 (1608 metric) 16V ECH-U1C391GX5
Send this link via E-Mail
Help With This Screen

CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5 Next: CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5