Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SHELF VENTED SLIDING 26" DEPTH - SH-4826

Digi-Key Part Number SH-4826-ND
Price Break
1
Unit Price
60.70000
Extended Price
60.70
Manufacturer Part NumberSH-4826
DescriptionSHELF VENTED SLIDING 26" DEPTH
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationSH-4826
VendorBud Industries
CategoryBoxes, Enclosures, Racks
Color*
Features*
For Use With/Related Products*
Material*
Shipping Info*
Series*
Size / Dimension*
Type*
Ventilation*
Weight*
Other Names SH 4826
SH4826


Image of SHELF VENTED SLIDING 26" DEPTH - SH-4826

SHELF VENTED SLIDING 26" DEPTH - SH-4826 (SH-4826-ND)

Related parts:
SHELF VENTED SLIDING 26" DEPTH - SH-4826
 Order 'shelf vented sliding 26" depth - SH-4826' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4826-ND.
SHELF VENTED STATIONRY 26" DEPTH - SH-4822
 Order 'shelf vented stationry 26" depth - SH-4822' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4822-ND.
SHELF VENTED SLIDING 20" DEPTH - SH-4825
 Order 'shelf vented sliding 20" depth - SH-4825' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4825-ND.
SHELF VENTED STATIONRY 20" DEPTH - SH-4821
 Order 'shelf vented stationry 20" depth - SH-4821' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4821-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8195
 Order 'shelf vented sliding heavy duty - SH-8195' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-8195-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8196
 Order 'shelf vented sliding heavy duty - SH-8196' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-8196-ND.
SHELF VENTILATED SLIDING - SH-2392
 Order 'shelf ventilated sliding - SH-2392' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1415-ND.
SHELF VENTILATED SLIDING - SH-2391
 Order 'shelf ventilated sliding - SH-2391' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2391-ND.
SHELF VENTILATED SLIDING - SH-2393
 Order 'shelf ventilated sliding - SH-2393' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2393-ND.
SHELF VENTILATED SLIDING - SH-2394
 Order 'shelf ventilated sliding - SH-2394' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2394-ND.
SHELF DUAL SLIDING 19" - SH-2397
 Order 'shelf dual sliding 19" - SH-2397' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2397-ND.
SHELF VENTILATED SLIDING - SH-2491
 Order 'shelf ventilated sliding - SH-2491' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2491-ND.
SHELF VENTILATED SLIDING - SH-2492
 Order 'shelf ventilated sliding - SH-2492' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2492-ND.
SHELF VENTILATED SLIDING - SH-2493
 Order 'shelf ventilated sliding - SH-2493' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2493-ND.
SHELF VENTILATED SLIDING - SH-2494
 Order 'shelf ventilated sliding - SH-2494' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2494-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SHELF VENTED SLIDING 20" DEPTH - SH-4825 Next: SHELF VENTED SLIDING HEAVY DUTY - SH-8195