SHELF VENTED SLIDING 20" DEPTH - SH-4825
| Digi-Key Part Number | SH-4825-ND |
1 |
51.05000 |
Extended Price
51.05 |
| Manufacturer Part Number | SH-4825 | |||
| Description | SHELF VENTED SLIDING 20" DEPTH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | SH-4825 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | * |
| Features | * |
| For Use With/Related Products | * |
| Material | * |
| Shipping Info | * |
| Series | * |
| Size / Dimension | * |
| Type | * |
| Ventilation | * |
| Weight | * |
| Other Names |
SH 4825 SH4825 |
SHELF VENTED SLIDING 20" DEPTH - SH-4825 (SH-4825-ND)
Related parts:SHELF VENTED SLIDING 20" DEPTH - SH-4825
Order 'shelf vented sliding 20" depth - SH-4825' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4825-ND.
SHELF VENTED STATIONRY 20" DEPTH - SH-4821
Order 'shelf vented stationry 20" depth - SH-4821' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4821-ND.
SHELF VENTED SLIDING 26" DEPTH - SH-4826
Order 'shelf vented sliding 26" depth - SH-4826' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4826-ND.
SHELF VENTED STATIONRY 26" DEPTH - SH-4822
Order 'shelf vented stationry 26" depth - SH-4822' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-4822-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8195
Order 'shelf vented sliding heavy duty - SH-8195' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-8195-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8196
Order 'shelf vented sliding heavy duty - SH-8196' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-8196-ND.
SHELF VENTILATED SLIDING - SH-2392
Order 'shelf ventilated sliding - SH-2392' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1415-ND.
SHELF VENTILATED SLIDING - SH-2391
Order 'shelf ventilated sliding - SH-2391' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2391-ND.
SHELF VENTILATED SLIDING - SH-2393
Order 'shelf ventilated sliding - SH-2393' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2393-ND.
SHELF VENTILATED SLIDING - SH-2394
Order 'shelf ventilated sliding - SH-2394' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2394-ND.
SHELF DUAL SLIDING 19" - SH-2397
Order 'shelf dual sliding 19" - SH-2397' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2397-ND.
SHELF VENTILATED SLIDING - SH-2491
Order 'shelf ventilated sliding - SH-2491' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2491-ND.
SHELF VENTILATED SLIDING - SH-2492
Order 'shelf ventilated sliding - SH-2492' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2492-ND.
SHELF VENTILATED SLIDING - SH-2493
Order 'shelf ventilated sliding - SH-2493' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2493-ND.
SHELF VENTILATED SLIDING - SH-2494
Order 'shelf ventilated sliding - SH-2494' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SH-2494-ND.
Send this link via E-Mail
Help With This Screen