180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-D-T10
RES 180 OHM 1/16W .5% 0402 - RG1005V-181-D-T10 - Resistors
| Digi-Key Part Number | RG1005V-181-D-T10-ND |
10000 |
.82300 |
Extended Price
8230.00 |
| Manufacturer Part Number | RG1005V-181-D-T10 | |||
| Description | RES 180 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005V-181-D-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005V 181 D T10 RG1005V181DT10 |
RG1005V-181-D-T10 Specification Sheet
RES 180 OHM 1/16W .5% 0402 - RG1005V-181-D-T10 (RG1005V-181-D-T10-ND) - Resistors
Related parts 180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-D-T10180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-D-T10
Order 'res 180 ohm 1/16w .5% 0402 - RG1005V-181-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-181-D-T10-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-C-T10
Order 'res 180 ohm 1/16w .25% 0402 - RG1005V-181-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-181-C-T10-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-181-D-T10
Order 'res 180 ohm 1/16w .5% 0402 - RG1005N-181-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-181-D-T10-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005V-181-P-T1
Order 'res 180 ohm 1/16w .02% 0402 - RG1005V-181-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V180PCT-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005V-181-P-T1
Order 'res 180 ohm 1/16w .02% 0402 - RG1005V-181-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V180PDKR-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-P-T1
Order 'res 180 ohm 1/16w .02% 0402 - RG1005V-181-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V180PTR-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-181-C-T10
Order 'res 180 ohm 1/16w .25% 0402 - RG1005N-181-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-181-C-T10-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-181-C-T10
Order 'res 180 ohm 1/16w .25% 0402 - RG1005P-181-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-181-C-T10-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-W-T1
Order 'res 180 ohm 1/16w .05% 0402 - RG1005V-181-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-181-W-T1-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-W-T5
Order 'res 180 ohm 1/16w .05% 0402 - RG1005V-181-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-181-W-T5-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16S 180 5% R
Order 'res 180 ohm 1/16w 5% 0402 smd - RMCF 1/16S 180 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S180JR-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A1800JLHF3
Order 'res 180 ohm 1/16w 5% 0402 smd - 9C04021A1800JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JCT-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A1800JLHF3
Order 'res 180 ohm 1/16w 5% 0402 smd - 9C04021A1800JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JDKR-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-07180RL
Order 'res 180 ohm 1/16w 5% 0402 smd - RC0402JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JRCT-ND.
180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-07180RL
Order 'res 180 ohm 1/16w 5% 0402 smd - RC0402JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JRDKR-ND.
Options for 180 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-181-D-T10
Send this link via E-Mail
Help With This Screen
