CAP .068UF 400V PEN FILM 2825 5% - ECW-U4683V17 - Capacitors
0.068µF Film Capacitor Panasonic - ECG (VA) 2825 (7163 metric) 400V ECW-U4683V17
| Digi-Key Part Number | PCF1436CT-ND |
10 100 500 |
1.09100 .94580 .72750 |
Extended Price
10.91 94.58 363.75 |
| Manufacturer Part Number | ECW-U4683V17 | |||
| Description | CAP .068UF 400V PEN FILM 2825 5% | |||
| Quantity Available | 43340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U4683V17 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 2825 (7163 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U4683V17 ECWU4683V17 PCF1436CT ND PCF1436CTND PCF1436CT |
ECW-U4683V17 Specification Sheet
CAP .068UF 400V PEN FILM 2825 5% - ECW-U4683V17 (PCF1436CT-ND) - Capacitors
Related parts 0.068µF Film Capacitor Panasonic - ECG (VA) 2825 (7163 metric) 400V ECW-U4683V17CAP .068UF 400V PEN FILM 2825 5% - ECW-U4683V17
Order 'cap .068uf 400v pen film 2825 5% - ECW-U4683V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1436CT-ND.
CAP .068UF 400V PEN FILM 2825 5% - ECW-U4683V17
Order 'cap .068uf 400v pen film 2825 5% - ECW-U4683V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1436DKR-ND.
CAP .068UF 400V PEN FILM 2825 5% - ECW-U4683V17
Order 'cap .068uf 400v pen film 2825 5% - ECW-U4683V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1436TR-ND.
CAP .056UF 400V PEN FILM 2825 5% - ECW-U4563V17
Order 'cap .056uf 400v pen film 2825 5% - ECW-U4563V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1435CT-ND.
CAP .056UF 400V PEN FILM 2825 5% - ECW-U4563V17
Order 'cap .056uf 400v pen film 2825 5% - ECW-U4563V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1435DKR-ND.
CAP .056UF 400V PEN FILM 2825 5% - ECW-U4563V17
Order 'cap .056uf 400v pen film 2825 5% - ECW-U4563V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1435TR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1426CT-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1426DKR-ND.
CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17
Order 'cap .012uf 400v pen film 2416 5% - ECW-U4123V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1427CT-ND.
CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17
Order 'cap .012uf 400v pen film 2416 5% - ECW-U4123V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1427DKR-ND.
CAP .015UF 400V PEN FILM 2416 5% - ECW-U4153V17
Order 'cap .015uf 400v pen film 2416 5% - ECW-U4153V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1428CT-ND.
CAP .015UF 400V PEN FILM 2416 5% - ECW-U4153V17
Order 'cap .015uf 400v pen film 2416 5% - ECW-U4153V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1428DKR-ND.
CAP .018UF 400V PEN FILM 2416 5% - ECW-U4183V17
Order 'cap .018uf 400v pen film 2416 5% - ECW-U4183V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1429CT-ND.
Options for 0.068µF Film Capacitor Panasonic - ECG (VA) 2825 (7163 metric) 400V ECW-U4683V17
Send this link via E-Mail
Help With This Screen
