RES 1.24K OHM 1/16W .25% 0402 - RG1005V-1241-C-T10 - Resistors
| Digi-Key Part Number | RG1005V-1241-C-T10-ND |
10000 |
.96000 |
Extended Price
9600.00 |
| Manufacturer Part Number | RG1005V-1241-C-T10 | |||
| Description | RES 1.24K OHM 1/16W .25% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005V-1241-C-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.24K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005V 1241 C T10 RG1005V1241CT10 |
RG1005V-1241-C-T10 Specification Sheet
RES 1.24K OHM 1/16W .25% 0402 - RG1005V-1241-C-T10 (RG1005V-1241-C-T10-ND) - Resistors
Related parts Resistors:RES 1.24K OHM 1/16W .25% 0402 - RG1005V-1241-C-T10
Order 'res 1.24k ohm 1/16w .25% 0402 - RG1005V-1241-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1241-C-T10-ND.
RES 2.4K OHM 1/16W .25% 0402 - RG1005V-242-C-T10
Order 'res 2.4k ohm 1/16w .25% 0402 - RG1005V-242-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-242-C-T10-ND.
RES 1.24K OHM 1/16W .25% 0402 - RG1005N-1241-C-T10
Order 'res 1.24k ohm 1/16w .25% 0402 - RG1005N-1241-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1241-C-T10-ND.
RES 1.24K OHM 1/16W .25% 0402 - RG1005P-1241-C-T10
Order 'res 1.24k ohm 1/16w .25% 0402 - RG1005P-1241-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1241-C-T10-ND.
RES 100 OHM 1/16W .25% 0402 - RG1005V-101-C-T10
Order 'res 100 ohm 1/16w .25% 0402 - RG1005V-101-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-101-C-T10-ND.
RES 102 OHM 1/16W .25% 0402 - RG1005V-1020-C-T10
Order 'res 102 ohm 1/16w .25% 0402 - RG1005V-1020-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1020-C-T10-ND.
RES 1.02K OHM 1/16W .25% 0402 - RG1005V-1021-C-T10
Order 'res 1.02k ohm 1/16w .25% 0402 - RG1005V-1021-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1021-C-T10-ND.
RES 1.0K OHM 1/16W .25% 0402 - RG1005V-102-C-T10
Order 'res 1.0k ohm 1/16w .25% 0402 - RG1005V-102-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-102-C-T10-ND.
RES 105 OHM 1/16W .25% 0402 - RG1005V-1050-C-T10
Order 'res 105 ohm 1/16w .25% 0402 - RG1005V-1050-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1050-C-T10-ND.
RES 1.05K OHM 1/16W .25% 0402 - RG1005V-1051-C-T10
Order 'res 1.05k ohm 1/16w .25% 0402 - RG1005V-1051-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1051-C-T10-ND.
RES 107 OHM 1/16W .25% 0402 - RG1005V-1070-C-T10
Order 'res 107 ohm 1/16w .25% 0402 - RG1005V-1070-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1070-C-T10-ND.
RES 1.07K OHM 1/16W .25% 0402 - RG1005V-1071-C-T10
Order 'res 1.07k ohm 1/16w .25% 0402 - RG1005V-1071-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1071-C-T10-ND.
RES 110 OHM 1/16W .25% 0402 - RG1005V-111-C-T10
Order 'res 110 ohm 1/16w .25% 0402 - RG1005V-111-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-111-C-T10-ND.
RES 1.1K OHM 1/16W .25% 0402 - RG1005V-112-C-T10
Order 'res 1.1k ohm 1/16w .25% 0402 - RG1005V-112-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-112-C-T10-ND.
RES 113 OHM 1/16W .25% 0402 - RG1005V-1130-C-T10
Order 'res 113 ohm 1/16w .25% 0402 - RG1005V-1130-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1130-C-T10-ND.
Send this link via E-Mail
Help With This Screen