RES 1.05K OHM 1/16W .1% 0402 - RG1005V-1051-B-T1
| Digi-Key Part Number | RG1005V-1051-B-T1-ND |
1000 |
1.12000 |
Extended Price
1120.00 |
| Manufacturer Part Number | RG1005V-1051-B-T1 | |||
| Description | RES 1.05K OHM 1/16W .1% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005V-1051-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.05K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005V 1051 B T1 RG1005V1051BT1 |
RG1005V-1051-B-T1 Specification Sheet
RES 1.05K OHM 1/16W .1% 0402 - RG1005V-1051-B-T1 (RG1005V-1051-B-T1-ND)
Related parts:RES 1.05K OHM 1/16W .25% 0402 - RG1005V-1051-C-T10
Order 'res 1.05k ohm 1/16w .25% 0402 - RG1005V-1051-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1051-C-T10-ND.
RES 1.05K OHM 1/16W .5% 0402 - RG1005V-1051-D-T10
Order 'res 1.05k ohm 1/16w .5% 0402 - RG1005V-1051-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1051-D-T10-ND.
RES 1.05K OHM 1/16W .1% 0402 - RG1005V-1051-B-T1
Order 'res 1.05k ohm 1/16w .1% 0402 - RG1005V-1051-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1051-B-T1-ND.
RES 1.05K OHM 1/16W .1% 0402 - RG1005V-1051-B-T5
Order 'res 1.05k ohm 1/16w .1% 0402 - RG1005V-1051-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1051-B-T5-ND.
RES 100 OHM 1/16W .02% 0402 - RG1005V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0402 - RG1005V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V100PCT-ND.
RES 100 OHM 1/16W .02% 0402 - RG1005V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0402 - RG1005V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V100PDKR-ND.
RES 100 OHM 1/16W .02% 0402 - RG1005V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0402 - RG1005V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V100PTR-ND.
RES 1.0K OHM 1/16W .02% 0402 - RG1005V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0402 - RG1005V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.0KPCT-ND.
RES 1.0K OHM 1/16W .02% 0402 - RG1005V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0402 - RG1005V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.0KPDKR-ND.
RES 1.0K OHM 1/16W .02% 0402 - RG1005V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0402 - RG1005V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V1.0KPTR-ND.
RES 110 OHM 1/16W .02% 0402 - RG1005V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0402 - RG1005V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V110PCT-ND.
RES 110 OHM 1/16W .02% 0402 - RG1005V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0402 - RG1005V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V110PDKR-ND.
RES 110 OHM 1/16W .02% 0402 - RG1005V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0402 - RG1005V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V110PTR-ND.
RES 1.1K OHM 1/16W .02% 0402 - RG1005V-112-P-T1
Order 'res 1.1k ohm 1/16w .02% 0402 - RG1005V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.1KPCT-ND.
RES 1.1K OHM 1/16W .02% 0402 - RG1005V-112-P-T1
Order 'res 1.1k ohm 1/16w .02% 0402 - RG1005V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.1KPDKR-ND.
Send this link via E-Mail
Help With This Screen