30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-30R1-D-T10
RES 30.1 OHM 1/16W .5% 0402 - RG1005R-30R1-D-T10 - Resistors
| Digi-Key Part Number | RG1005R-30R1-D-T10-ND |
10000 |
.05000 |
Extended Price
500.00 |
| Manufacturer Part Number | RG1005R-30R1-D-T10 | |||
| Description | RES 30.1 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005R-30R1-D-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005R 30R1 D T10 RG1005R30R1DT10 |
RG1005R-30R1-D-T10 Specification Sheet
RES 30.1 OHM 1/16W .5% 0402 - RG1005R-30R1-D-T10 (RG1005R-30R1-D-T10-ND) - Resistors
Related parts 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-30R1-D-T1030.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-30R1-D-T10
Order 'res 30.1 ohm 1/16w .5% 0402 - RG1005R-30R1-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-30R1-D-T10-ND.
301 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-3010-D-T10
Order 'res 301 ohm 1/16w .5% 0402 - RG1005N-3010-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3010-D-T10-ND.
301 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-3010-D-T10
Order 'res 301 ohm 1/16w .5% 0402 - RG1005P-3010-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3010-D-T10-ND.
301 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-3010-D-T10
Order 'res 301 ohm 1/16w .5% 0402 - RG1005V-3010-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-3010-D-T10-ND.
30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-30R1-D
Order 'res 30.1 ohm 1/16w .5% 0402 - RR0510R-30R1-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-30R1-D-ND.
301 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-3010-C-T10
Order 'res 301 ohm 1/16w .25% 0402 - RG1005N-3010-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-3010-C-T10-ND.
301 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-3010-C-T10
Order 'res 301 ohm 1/16w .25% 0402 - RG1005P-3010-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-3010-C-T10-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-10R2-D-T10
Order 'res 10.2 ohm 1/16w .5% 0402 - RG1005R-10R2-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-10R2-D-T10-ND.
10.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-10R5-D-T10
Order 'res 10.5 ohm 1/16w .5% 0402 - RG1005R-10R5-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-10R5-D-T10-ND.
10.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-10R7-D-T10
Order 'res 10.7 ohm 1/16w .5% 0402 - RG1005R-10R7-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-10R7-D-T10-ND.
11.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-11R3-D-T10
Order 'res 11.3 ohm 1/16w .5% 0402 - RG1005R-11R3-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-11R3-D-T10-ND.
11.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-11R5-D-T10
Order 'res 11.5 ohm 1/16w .5% 0402 - RG1005R-11R5-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-11R5-D-T10-ND.
11.8 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-11R8-D-T10
Order 'res 11.8 ohm 1/16w .5% 0402 - RG1005R-11R8-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-11R8-D-T10-ND.
12.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-12R1-D-T10
Order 'res 12.1 ohm 1/16w .5% 0402 - RG1005R-12R1-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-12R1-D-T10-ND.
12.4 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-12R4-D-T10
Order 'res 12.4 ohm 1/16w .5% 0402 - RG1005R-12R4-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-12R4-D-T10-ND.
Options for 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005R-30R1-D-T10
Send this link via E-Mail
Help With This Screen
