DRAWER STORAGE 19" X 7'X 21.3" - RDRW1900722CG1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | RDRW1900722CG1-ND |
2 |
290.53000 |
Extended Price
581.06 |
| Manufacturer Part Number | RDRW1900722CG1 | |||
| Description | DRAWER STORAGE 19" X 7'X 21.3" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RDRW1900722CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | with Lock |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 22.250" L x 19.100" W x 6.970" H (565.15mm x 485.14mm x 177.04mm) |
| Type | Drawer, Enclosed, Locking - Pull Out |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
RDRW1900722CG1 RDRW1900722CG1 |
RDRW1900722CG1 Specification Sheet
DRAWER STORAGE 19" X 7'X 21.3" - RDRW1900722CG1 (RDRW1900722CG1-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:DRAWER STORAGE 19" X 7'X 21.3" - RDRW1900722CG1
Order 'drawer storage 19" x 7'x 21.3" - RDRW1900722CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900722CG1-ND.
DRAWER STORAGE 19" GRAY/BLK - RDRW1900512CG1
Order 'drawer storage 19" gray/blk - RDRW1900512CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900512CG1-ND.
DRAWER STORAGE RAIL MNT 19" BLK - RDRW1900312BK1
Order 'drawer storage rail mnt 19" blk - RDRW1900312BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900312BK1-ND.
STORAGE DRAWER KIT 19" BEIGE - RDRW1900316CG1
Order 'storage drawer kit 19" beige - RDRW1900316CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900316CG1-ND.
DRAWER STORAGE RAIL MNT 19" BLK - RDRW1900512BK1
Order 'drawer storage rail mnt 19" blk - RDRW1900512BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900512BK1-ND.
DRAWER STORAGE 16" GRAY/BIEGE - RDRW1900516CG1
Order 'drawer storage 16" gray/biege - RDRW1900516CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RDRW1900516CG1-ND.
SHELF/DESK UNIT DBL 19"RACK BEIG - 1564WD19002CG4
Order 'shelf/desk unit dbl 19"rack beig - 1564WD19002CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19002CG4-ND.
DRAWER/KEYBOARD RL MNT 19" BLACK - RAKS19BK1
Order 'drawer/keyboard rl mnt 19" black - RAKS19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RAKS19BK1-ND.
BOX STEEL 12" X 12" X 19" GRY - 1453N
Order 'box steel 12" x 12" x 19" gry - 1453N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453N-ND.
RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1
Order 'rack knockdown black 19 x 77' - REFK1907031BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number REFK1907031BK1-ND.
SHELF/DESK UNIT SNGL19"RACK BEIG - 1564WD19001CG4
Order 'shelf/desk unit sngl19"rack beig - 1564WD19001CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19001CG4-ND.
SHELF/DESK UNIT TRPL19"RACK BEIG - 1564WD19003CG4
Order 'shelf/desk unit trpl19"rack beig - 1564WD19003CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19003CG4-ND.
CHASSIS ALUMINUM 17" X 19" - 7-350D
Order 'chassis aluminum 17" x 19" - 7-350D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 7-350D-ND.
CHASSIS ALUMINUM 17" X 19" - 7-525D
Order 'chassis aluminum 17" x 19" - 7-525D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 7-525D-ND.
19"CABINET RACK W/NEMA 12 RATING - C3F197023CG1
Order '19"cabinet rack w/nema 12 rating - C3F197023CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C3F197023CG1-ND.
Send this link via E-Mail
Help With This Screen
