RES 11.3 OHM 1/16W .5% 0402 - RG1005R-11R3-D-T10 - Resistors
| Digi-Key Part Number | RG1005R-11R3-D-T10-ND |
10000 |
.05000 |
Extended Price
500.00 |
| Manufacturer Part Number | RG1005R-11R3-D-T10 | |||
| Description | RES 11.3 OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005R-11R3-D-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 11.3 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005R 11R3 D T10 RG1005R11R3DT10 |
RG1005R-11R3-D-T10 Specification Sheet
RES 11.3 OHM 1/16W .5% 0402 - RG1005R-11R3-D-T10 (RG1005R-11R3-D-T10-ND) - Resistors
Related parts Resistors :RES 11.3 OHM 1/16W .5% 0402 - RG1005R-11R3-D-T10
Order 'res 11.3 ohm 1/16w .5% 0402 - RG1005R-11R3-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-11R3-D-T10-ND.
RES 113 OHM 1/16W .5% 0402 - RG1005N-1130-D-T10
Order 'res 113 ohm 1/16w .5% 0402 - RG1005N-1130-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1130-D-T10-ND.
RES 113 OHM 1/16W .5% 0402 - RG1005P-1130-D-T10
Order 'res 113 ohm 1/16w .5% 0402 - RG1005P-1130-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1130-D-T10-ND.
RES 113 OHM 1/16W .5% 0402 - RG1005V-1130-D-T10
Order 'res 113 ohm 1/16w .5% 0402 - RG1005V-1130-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1130-D-T10-ND.
RES 11.3 OHM 1/16W .5% 0402 - RR0510R-11R3-D
Order 'res 11.3 ohm 1/16w .5% 0402 - RR0510R-11R3-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-11R3-D-ND.
RES 11.3 OHM 1/16W .5% 0603 - RR0816Q-11R3-D-06R
Order 'res 11.3 ohm 1/16w .5% 0603 - RR0816Q-11R3-D-06R' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816Q-11R3-D-06R-ND.
RES 113 OHM 1/16W .5% 0402 - RR0510P-1130-D
Order 'res 113 ohm 1/16w .5% 0402 - RR0510P-1130-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-1130-D-ND.
RES 113 OHM 1/16W .5% 0603 - RR0816P-1130-D-06A
Order 'res 113 ohm 1/16w .5% 0603 - RR0816P-1130-D-06A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0816P-1130-D-06A-ND.
RES 113 OHM 1/16W .25% 0402 - RG1005N-1130-C-T10
Order 'res 113 ohm 1/16w .25% 0402 - RG1005N-1130-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1130-C-T10-ND.
RES 113 OHM 1/16W .25% 0402 - RG1005P-1130-C-T10
Order 'res 113 ohm 1/16w .25% 0402 - RG1005P-1130-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1130-C-T10-ND.
RES 10.2 OHM 1/16W .5% 0402 - RG1005R-10R2-D-T10
Order 'res 10.2 ohm 1/16w .5% 0402 - RG1005R-10R2-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-10R2-D-T10-ND.
RES 10.5 OHM 1/16W .5% 0402 - RG1005R-10R5-D-T10
Order 'res 10.5 ohm 1/16w .5% 0402 - RG1005R-10R5-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-10R5-D-T10-ND.
RES 10.7 OHM 1/16W .5% 0402 - RG1005R-10R7-D-T10
Order 'res 10.7 ohm 1/16w .5% 0402 - RG1005R-10R7-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-10R7-D-T10-ND.
RES 11.5 OHM 1/16W .5% 0402 - RG1005R-11R5-D-T10
Order 'res 11.5 ohm 1/16w .5% 0402 - RG1005R-11R5-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-11R5-D-T10-ND.
RES 11.8 OHM 1/16W .5% 0402 - RG1005R-11R8-D-T10
Order 'res 11.8 ohm 1/16w .5% 0402 - RG1005R-11R8-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005R-11R8-D-T10-ND.
Send this link via E-Mail
Help With This Screen
