Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17 - Capacitors

Digi-Key Part Number PCF1427CT-ND
Price Break
10
100
500
1000
Unit Price
.67500
.58500
.45000
.38700
Extended Price
6.75
58.50
225.00
387.00
Manufacturer Part NumberECW-U4123V17
DescriptionCAP .012UF 400V PEN FILM 2416 5%
Quantity Available 1400
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECW-U4123V17
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.012µF
Voltage - Rated 400V
Tolerance±5%
Dielectric MaterialPEN (Polyethylene Film)
SeriesECW-UC(V17)
Package / Case2416 (6041 metric)
PackagingCut Tape (CT)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U4123V17
ECWU4123V17
PCF1427CT ND
PCF1427CTND
PCF1427CT

ECW-U4123V17 Specification Sheet

Image of CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17

CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17 (PCF1427CT-ND) - Capacitors

Related parts Capacitors :
CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17
 Order 'cap .012uf 400v pen film 2416 5% - ECW-U4123V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1427CT-ND.
CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17
 Order 'cap .012uf 400v pen film 2416 5% - ECW-U4123V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1427DKR-ND.
CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17
 Order 'cap .012uf 400v pen film 2416 5% - ECW-U4123V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1427TR-ND.
CAP .015UF 400V PEN FILM 2416 5% - ECW-U4153V17
 Order 'cap .015uf 400v pen film 2416 5% - ECW-U4153V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1428CT-ND.
CAP .015UF 400V PEN FILM 2416 5% - ECW-U4153V17
 Order 'cap .015uf 400v pen film 2416 5% - ECW-U4153V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1428DKR-ND.
CAP .015UF 400V PEN FILM 2416 5% - ECW-U4153V17
 Order 'cap .015uf 400v pen film 2416 5% - ECW-U4153V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1428TR-ND.
CAP .018UF 400V PEN FILM 2416 5% - ECW-U4183V17
 Order 'cap .018uf 400v pen film 2416 5% - ECW-U4183V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1429CT-ND.
CAP .018UF 400V PEN FILM 2416 5% - ECW-U4183V17
 Order 'cap .018uf 400v pen film 2416 5% - ECW-U4183V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1429DKR-ND.
CAP .018UF 400V PEN FILM 2416 5% - ECW-U4183V17
 Order 'cap .018uf 400v pen film 2416 5% - ECW-U4183V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1429TR-ND.
CAP .022UF 400V PEN FILM 2416 5% - ECW-U4223V17
 Order 'cap .022uf 400v pen film 2416 5% - ECW-U4223V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1430CT-ND.
CAP .022UF 400V PEN FILM 2416 5% - ECW-U4223V17
 Order 'cap .022uf 400v pen film 2416 5% - ECW-U4223V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1430DKR-ND.
CAP .022UF 400V PEN FILM 2416 5% - ECW-U4223V17
 Order 'cap .022uf 400v pen film 2416 5% - ECW-U4223V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1430TR-ND.
CAP .27UF 16V PEN FILM 2416 5% - ECW-U1C274JC9
 Order 'cap .27uf 16v pen film 2416 5% - ECW-U1C274JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1141CT-ND.
CAP .27UF 16V PEN FILM 2416 5% - ECW-U1C274JC9
 Order 'cap .27uf 16v pen film 2416 5% - ECW-U1C274JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1141DKR-ND.
CAP .27UF 16V PEN FILM 2416 5% - ECW-U1C274JC9
 Order 'cap .27uf 16v pen film 2416 5% - ECW-U1C274JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1141TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .012UF 400V METAL POLY - B32529C6123J289 Next: CAP .012UF 400V PEN FILM 2416 5% - ECW-U4123V17