Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17 - Capacitors

Digi-Key Part Number PCF1425CT-ND
Price Break
10
100
500
1000
Unit Price
.59600
.51680
.39750
.34185
Extended Price
5.96
51.68
198.75
341.85
Manufacturer Part NumberECW-U4822V17
DescriptionCAP.0082UF 400V PEN FILM 1913 5%
Quantity Available 1080
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECW-U4822V17
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance8200pF
Voltage - Rated400V
Tolerance±5%
SeriesECW-UC(V17)
Package / Case1913 (4833 metric)
PackagingCut Tape (CT)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U4822V17
ECWU4822V17
PCF1425CT ND
PCF1425CTND
PCF1425CT

ECW-U4822V17 Specification Sheet

Image of CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17

CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17 (PCF1425CT-ND) - Capacitors

Related parts Capacitors :
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1414TR-ND.
CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17
 Order 'cap.0082uf 400v pen film 1913 5% - ECW-U4822V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1425CT-ND.
CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17
 Order 'cap.0082uf 400v pen film 1913 5% - ECW-U4822V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1425DKR-ND.
CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17
 Order 'cap.0082uf 400v pen film 1913 5% - ECW-U4822V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1425TR-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
 Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1426CT-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
 Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1426DKR-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
 Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1426TR-ND.
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
 Order 'cap .12uf 16v pen film 1913 5% - ECW-U1C124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1137CT-ND.
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
 Order 'cap .12uf 16v pen film 1913 5% - ECW-U1C124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1137DKR-ND.
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
 Order 'cap .12uf 16v pen film 1913 5% - ECW-U1C124JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1137TR-ND.
CAP .15UF 16V PEN FILM 1913 5% - ECW-U1C154JC9
 Order 'cap .15uf 16v pen film 1913 5% - ECW-U1C154JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1138CT-ND.
CAP .15UF 16V PEN FILM 1913 5% - ECW-U1C154JC9
 Order 'cap .15uf 16v pen film 1913 5% - ECW-U1C154JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1138DKR-ND.
CAP .15UF 16V PEN FILM 1913 5% - ECW-U1C154JC9
 Order 'cap .15uf 16v pen film 1913 5% - ECW-U1C154JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1138TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP.0082UF 250V PEN FILM 1913 5% - ECW-U2822V16 Next: CAP.0082UF 400V PEN FILM 1913 5% - ECW-U4822V17