CAP.0068UF 400V PEN FILM 1913 5% - ECW-U4682V17
6800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4682V17
| Digi-Key Part Number | PCF1424CT-ND |
10 100 500 1000 |
.52100 .45180 .34750 .29885 |
Extended Price
5.21 45.18 173.75 298.85 |
| Manufacturer Part Number | ECW-U4682V17 | |||
| Description | CAP.0068UF 400V PEN FILM 1913 5% | |||
| Quantity Available | 7700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U4682V17 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U4682V17 ECWU4682V17 PCF1424CT ND PCF1424CTND PCF1424CT |
ECW-U4682V17 Specification Sheet
CAP.0068UF 400V PEN FILM 1913 5% - ECW-U4682V17 (PCF1424CT-ND)
Related parts 6800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4682V17CAP.0068UF 400V PEN FILM 1913 5% - ECW-U4682V17
Order 'cap.0068uf 400v pen film 1913 5% - ECW-U4682V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1424CT-ND.
CAP.0068UF 400V PEN FILM 1913 5% - ECW-U4682V17
Order 'cap.0068uf 400v pen film 1913 5% - ECW-U4682V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1424DKR-ND.
CAP.0068UF 400V PEN FILM 1913 5% - ECW-U4682V17
Order 'cap.0068uf 400v pen film 1913 5% - ECW-U4682V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1424TR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1414TR-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415CT-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415DKR-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1415TR-ND.
CAP.0015UF 400V PEN FILM 1913 5% - ECW-U4152V17
Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416CT-ND.
CAP.0015UF 400V PEN FILM 1913 5% - ECW-U4152V17
Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416DKR-ND.
CAP.0015UF 400V PEN FILM 1913 5% - ECW-U4152V17
Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1416TR-ND.
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417CT-ND.
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417DKR-ND.
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1417TR-ND.
Options for 6800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4682V17
Send this link via E-Mail
Help With This Screen
