4700pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4472V17
CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17 - Capacitors
| Digi-Key Part Number | PCF1422TR-ND |
3000 6000 12000 24000 |
.20900 .19500 .18100 .17000 |
Extended Price
627.00 1170.00 2172.00 4080.00 |
| Manufacturer Part Number | ECW-U4472V17 | |||
| Description | CAP.0047UF 400V PEN FILM 1913 5% | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U4472V17 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U4472V17 ECWU4472V17 PCF1422TR ND PCF1422TRND PCF1422TR |
ECW-U4472V17 Specification Sheet
CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17 (PCF1422TR-ND) - Capacitors
Related parts 4700pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4472V174700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17
Order 'cap.0047uf 400v pen film 1913 5% - ECW-U4472V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1422CT-ND.
4700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17
Order 'cap.0047uf 400v pen film 1913 5% - ECW-U4472V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1422DKR-ND.
4700pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4472V17
Order 'cap.0047uf 400v pen film 1913 5% - ECW-U4472V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1422TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
1000pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1414TR-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415CT-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415DKR-ND.
1200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1415TR-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4152V17
Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4152V17
Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416DKR-ND.
1500pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4152V17
Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1416TR-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4182V17
Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417CT-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4182V17
Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417DKR-ND.
1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17
Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1417TR-ND.
Options for 4700pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4472V17
Send this link via E-Mail
Help With This Screen
