Keywords:





CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17 - Capacitors

4700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17

Digi-Key Part Number PCF1422CT-ND
Price Break
10
100
500
1000
Unit Price
.52100
.45180
.34750
.29885
Extended Price
5.21
45.18
173.75
298.85
Manufacturer Part NumberECW-U4472V17
DescriptionCAP.0047UF 400V PEN FILM 1913 5%
Quantity Available 28580
All prices are in USD

Purchase 4700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17
Technical/Catalog InformationECW-U4472V17
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance4700pF
Voltage - Rated 400V
Tolerance±5%
Dielectric MaterialPEN (Polyethylene Film)
Package / Case1913 (4833 metric)
PackagingCut Tape (CT)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U4472V17
ECWU4472V17
PCF1422CT ND
PCF1422CTND
PCF1422CT

ECW-U4472V17 Specification Sheet

Image of CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17

CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17 (PCF1422CT-ND) - Capacitors

Related parts 4700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17
CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17
 Order 'cap.0047uf 400v pen film 1913 5% - ECW-U4472V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1422CT-ND.
CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17
 Order 'cap.0047uf 400v pen film 1913 5% - ECW-U4472V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1422DKR-ND.
CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17
 Order 'cap.0047uf 400v pen film 1913 5% - ECW-U4472V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1422TR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1414TR-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
 Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415CT-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
 Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415DKR-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
 Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1415TR-ND.
CAP.0015UF 400V PEN FILM 1913 5% - ECW-U4152V17
 Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416CT-ND.
CAP.0015UF 400V PEN FILM 1913 5% - ECW-U4152V17
 Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416DKR-ND.
CAP.0015UF 400V PEN FILM 1913 5% - ECW-U4152V17
 Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1416TR-ND.
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
 Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417CT-ND.
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
 Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417DKR-ND.
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
 Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1417TR-ND.

Options for 4700pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4472V17
Send this link via E-Mail
Help With This Screen

CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP.0047UF 250V PEN FILM 1913 5% - ECW-U2472V16 Next: CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17
CAP.0047UF 400V PEN FILM 1913 5% - ECW-U4472V17