RACK 20" BLACK TEXT UNVENT SHELF - RASU230520BK1
| Digi-Key Part Number | RASU230520BK1-ND |
1 |
134.79000 |
Extended Price
134.79 |
| Manufacturer Part Number | RASU230520BK1 | |||
| Description | RACK 20" BLACK TEXT UNVENT SHELF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RASU230520BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | * |
| Features | * |
| For Use With/Related Products | * |
| Material | * |
| Shipping Info | * |
| Series | * |
| Size / Dimension | * |
| Type | * |
| Ventilation | * |
| Weight | * |
| Other Names |
RASU230520BK1 RASU230520BK1 |
RASU230520BK1 Specification Sheet
RACK 20" BLACK TEXT UNVENT SHELF - RASU230520BK1 (RASU230520BK1-ND)
Related parts:RACK 20" BLACK TEXT UNVENT SHELF - RASU230520BK1
Order 'rack 20" black text unvent shelf - RASU230520BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230520BK1-ND.
RACK KNOCKDOWN BLACK 19X35" - REFK1903524BK1
Order 'rack knockdown black 19x35" - REFK1903524BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM693-ND.
RACK KNOCKDOWN BLACK 19X42" - REFK1904224BK1
Order 'rack knockdown black 19x42" - REFK1904224BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM694-ND.
RACK KNOCKDOWN BLACK 19X49" - REFK1904924BK1
Order 'rack knockdown black 19x49" - REFK1904924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM696-ND.
RACK KNOCKDOWN BLACK 19X56" - REFK1905624BK1
Order 'rack knockdown black 19x56" - REFK1905624BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM697-ND.
RACK KNOCKDOWN BLACK 19X63" - REFK1906324BK1
Order 'rack knockdown black 19x63" - REFK1906324BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM698-ND.
RACK KNOCKDOWN BLACK 19X70" - REFK1907024BK1
Order 'rack knockdown black 19x70" - REFK1907024BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM699-ND.
RACK KNOCKDOWN BLACK 19X77" - REFK1907724BK1
Order 'rack knockdown black 19x77" - REFK1907724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM700-ND.
RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1
Order 'rack knockdown black 19 x 77' - REFK1907031BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number REFK1907031BK1-ND.
DOOR RACK SOLID BLACK 19X35" - RSDF19035BK1
Order 'door rack solid black 19x35" - RSDF19035BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM708-ND.
DOOR RACK SOLID BLACK 19X42" - RSDF19042BK1
Order 'door rack solid black 19x42" - RSDF19042BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM709-ND.
DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1
Order 'door rack solid black 19x49" - RSDF19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM710-ND.
DOOR RACK SOLID BLACK 19X56" - RSDF19056BK1
Order 'door rack solid black 19x56" - RSDF19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM711-ND.
DOOR RACK SOLID BLACK 19X63" - RSDF19063BK1
Order 'door rack solid black 19x63" - RSDF19063BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM712-ND.
DOOR RACK SOLID BLACK 19X70" - RSDF19070BK1
Order 'door rack solid black 19x70" - RSDF19070BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM713-ND.
Send this link via E-Mail
Help With This Screen