Keywords:





Speaker CUI Inc Magnetic GA0776

SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776 - Audio Products

Digi-Key Part Number 102-1180-ND
Price Break
1000
Unit Price
3.03001
Extended Price
3030.01
Manufacturer Part NumberGA0776
DescriptionSPEAKER ALNICO 8OHM 1W 77MM SQR
Quantity Available Non-Stock
All prices are in USD

Purchase Speaker CUI Inc Magnetic GA0776
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Speaker CUI Inc Magnetic GA0776
Technical/Catalog InformationGA0776
VendorCUI Inc
CategoryAudio Products
Frequency Range190Hz ~ 7kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension77mm L x 77mm W x 25.1mm H
Sound Pressure Level90dB
Power - Rated1W
Power - Max2W
TerminationSolder Eyelet(s)
Material - ConePaper
Material - MagnetAlnico
ShapeRound, Square Frame
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names GA0776
GA0776
102 1180 ND
1021180ND
102-1180


Image of SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776

SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776 (102-1180-ND) - Audio Products

Related parts Speaker CUI Inc Magnetic GA0776
Speaker CUI Inc Magnetic GA0776
 Order 'speaker alnico 8ohm 1w 77mm sqr - GA0776' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1180-ND.
Speaker CUI Inc Magnetic GA0776M
 Order 'speaker alnico 8ohm 1w 77mm sqr - GA0776M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1191-ND.
Speaker CUI Inc Magnetic GA0771M
 Order 'speaker alnico 8ohm 1w 77mm rnd - GA0771M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1190-ND.
Speaker CUI Inc Magnetic GA0876
 Order 'speaker alnico 8ohm 1w 87mm sqr - GA0876' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1181-ND.
Speaker CUI Inc Magnetic GA0876M
 Order 'speaker alnico 8ohm 1w 87mm sqr - GA0876M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1192-ND.
Speaker CUI Inc Magnetic GA0666
 Order 'speaker alnico 8ohm .5w 66mm sqr - GA0666' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1177-ND.
Speaker CUI Inc Magnetic GA0771B
 Order 'speaker alnico 8ohm 3w 77mm rnd - GA0771B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1179-ND.
Speaker CUI Inc Magnetic GA0666M
 Order 'speaker alnico 8ohm .5w 66mm sqr - GA0666M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1188-ND.
Speaker CUI Inc Magnetic GA0381
 Order 'speaker alnico 8ohm .1w 38mm rnd - GA0381' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1171-ND.
Speaker CUI Inc Magnetic GA1006
 Order 'speaker alnico 8ohm 2w 100mm sqr - GA1006' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1182-ND.
Speaker CUI Inc Magnetic GA0701
 Order 'speaker alnico 8ohm .5w 70mm rnd - GA0701' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1178-ND.
Speaker CUI Inc Magnetic GA0701M
 Order 'speaker alnico 8ohm .5w 70mm rnd - GA0701M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1189-ND.
Speaker CUI Inc Magnetic GF0771M
 Order 'speaker 8 ohm 1w 77mm round - GF0771M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0771M-ND.
Speaker CUI Inc Magnetic GF0771
 Order 'speaker 8 ohm 1w 77mm round - GF0771' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0771-ND.
Speaker CUI Inc Magnetic GF0776M
 Order 'speaker 8 ohm 1w 77mm square - GF0776M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0776M-ND.

Options for Speaker CUI Inc Magnetic GA0776
Send this link via E-Mail
Help With This Screen

SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER ALNICO 8OHM 1W 77MM RND - GA0771M Next: SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776M
SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776