Keywords:





1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17

CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17 - Capacitors

Digi-Key Part Number PCF1417TR-ND
Price Break
3000
6000
12000
24000
Unit Price
.20900
.19500
.18100
.17000
Extended Price
627.00
1170.00
2172.00
4080.00
Manufacturer Part NumberECW-U4182V17
DescriptionCAP.0018UF 400V PEN FILM 1913 5%
Quantity Available 3000
All prices are in USD

Purchase 1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17
Technical/Catalog InformationECW-U4182V17
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1800pF
Voltage - Rated 400V
Tolerance±5%
Dielectric MaterialPEN (Polyethylene Film)
Package / Case1913 (4833 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U4182V17
ECWU4182V17
PCF1417TR ND
PCF1417TRND
PCF1417TR

ECW-U4182V17 Specification Sheet

Image of CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17

CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17 (PCF1417TR-ND) - Capacitors

Related parts 1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4182V17
 Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417CT-ND.
1800pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4182V17
 Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1417DKR-ND.
1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17
 Order 'cap.0018uf 400v pen film 1913 5% - ECW-U4182V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1417TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
1000pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4102V17
 Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1414TR-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4122V17
 Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415CT-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4122V17
 Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415DKR-ND.
1200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4122V17
 Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1415TR-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4152V17
 Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416CT-ND.
1500pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4152V17
 Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1416DKR-ND.
1500pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4152V17
 Order 'cap.0015uf 400v pen film 1913 5% - ECW-U4152V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1416TR-ND.
2200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4222V17
 Order 'cap.0022uf 400v pen film 1913 5% - ECW-U4222V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1418CT-ND.
2200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 400V ECW-U4222V17
 Order 'cap.0022uf 400v pen film 1913 5% - ECW-U4222V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1418DKR-ND.
2200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4222V17
 Order 'cap.0022uf 400v pen film 1913 5% - ECW-U4222V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1418TR-ND.

Options for 1800pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 400V ECW-U4182V17
Send this link via E-Mail
Help With This Screen

CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17 Next: CAP.0022UF 250V PEN FILM 1913 5% - ECW-U2222V16
CAP.0018UF 400V PEN FILM 1913 5% - ECW-U4182V17