RES 68.0K OHM 1/16W .1% 0402 - RG1005P-683-B-T1
| Digi-Key Part Number | RG1005P-683-B-T1-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | RG1005P-683-B-T1 | |||
| Description | RES 68.0K OHM 1/16W .1% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005P-683-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005P 683 B T1 RG1005P683BT1 |
RG1005P-683-B-T1 Specification Sheet
RES 68.0K OHM 1/16W .1% 0402 - RG1005P-683-B-T1 (RG1005P-683-B-T1-ND)
Related parts :RES 68 OHM 1/16W .25% 0402 - RG1005P-680-C-T10
Order 'res 68 ohm 1/16w .25% 0402 - RG1005P-680-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-680-C-T10-ND.
RES 68.0K OHM 1/16W .1% 0402 - RG1005P-683-B-T1
Order 'res 68.0k ohm 1/16w .1% 0402 - RG1005P-683-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-683-B-T1-ND.
RES 68.0K OHM 1/16W .25% 0402 - RG1005P-683-C-T10
Order 'res 68.0k ohm 1/16w .25% 0402 - RG1005P-683-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-683-C-T10-ND.
RES 68 OHM 1/16W .1% 0402 - RG1005P-680-B-T1
Order 'res 68 ohm 1/16w .1% 0402 - RG1005P-680-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-680-B-T1-ND.
RES 68 OHM 1/16W 0.1% 0402 SMD - RG1005P-680-B-T5
Order 'res 68 ohm 1/16w 0.1% 0402 smd - RG1005P-680-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P68BCT-ND.
RES 68 OHM 1/16W 0.1% 0402 SMD - RG1005P-680-B-T5
Order 'res 68 ohm 1/16w 0.1% 0402 smd - RG1005P-680-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P68BTR-ND.
RES 68 OHM 1/16W 0.1% 0402 SMD - RG1005P-680-B-T5
Order 'res 68 ohm 1/16w 0.1% 0402 smd - RG1005P-680-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P68BDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JRTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JCT-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JCT-ND.
Send this link via E-Mail
Help With This Screen