CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
| Digi-Key Part Number | PCF1414CT-ND |
10 100 500 1000 |
.52100 .45180 .34750 .29885 |
Extended Price
5.21 45.18 173.75 298.85 |
| Manufacturer Part Number | ECW-U4102V17 | |||
| Description | CAP .001UF 400V PEN FILM 1913 5% | |||
| Quantity Available | 4670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U4102V17 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U4102V17 ECWU4102V17 PCF1414CT ND PCF1414CTND PCF1414CT |
ECW-U4102V17 Specification Sheet
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17 (PCF1414CT-ND)
Related parts :CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414CT-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1414DKR-ND.
CAP .001UF 400V PEN FILM 1913 5% - ECW-U4102V17
Order 'cap .001uf 400v pen film 1913 5% - ECW-U4102V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1414TR-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1426CT-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1426DKR-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
Order 'cap .01uf 400v pen film 1913 5% - ECW-U4103V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1426TR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361DKR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1361TR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102V16
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1390CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102V16
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1390DKR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102V16
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1390TR-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415CT-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1415DKR-ND.
CAP.0012UF 400V PEN FILM 1913 5% - ECW-U4122V17
Order 'cap.0012uf 400v pen film 1913 5% - ECW-U4122V17' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1415TR-ND.
Send this link via E-Mail
Help With This Screen
