Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 56.2K OHM 1/16W .1% 0402 - RG1005P-5622-B-T5

Digi-Key Part Number RG1005P-5622-B-T5-ND
Price Break
5000
Unit Price
.08000
Extended Price
400.00
Manufacturer Part NumberRG1005P-5622-B-T5
DescriptionRES 56.2K OHM 1/16W .1% 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005P-5622-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms56.2K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 5622 B T5
RG1005P5622BT5

RG1005P-5622-B-T5 Specification Sheet

Image of RES 56.2K OHM 1/16W .1% 0402 - RG1005P-5622-B-T5

RES 56.2K OHM 1/16W .1% 0402 - RG1005P-5622-B-T5 (RG1005P-5622-B-T5-ND)

Related parts:
RES 56.2K OHM 1/16W .25% 0402 - RG1005P-5622-C-T10
 Order 'res 56.2k ohm 1/16w .25% 0402 - RG1005P-5622-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-5622-C-T10-ND.
RES 56.2K OHM 1/16W .5% 0402 - RG1005P-5622-D-T10
 Order 'res 56.2k ohm 1/16w .5% 0402 - RG1005P-5622-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-5622-D-T10-ND.
RES 56 OHM 1/16W .25% 0402 - RG1005P-560-C-T10
 Order 'res 56 ohm 1/16w .25% 0402 - RG1005P-560-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-560-C-T10-ND.
RES 56.2K OHM 1/16W .1% 0402 - RG1005P-5622-B-T1
 Order 'res 56.2k ohm 1/16w .1% 0402 - RG1005P-5622-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-5622-B-T1-ND.
RES 56.2K OHM 1/16W .1% 0402 - RG1005P-5622-B-T5
 Order 'res 56.2k ohm 1/16w .1% 0402 - RG1005P-5622-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-5622-B-T5-ND.
RES 56.2K OHM 1/16W .25% 0402 - RG1005N-5622-C-T10
 Order 'res 56.2k ohm 1/16w .25% 0402 - RG1005N-5622-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-5622-C-T10-ND.
RES 56.2K OHM 1/16W .5% 0402 - RG1005N-5622-D-T10
 Order 'res 56.2k ohm 1/16w .5% 0402 - RG1005N-5622-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-5622-D-T10-ND.
RES 100 OHM 1/16W .25% 0402 - RG1005P-101-C-T10
 Order 'res 100 ohm 1/16w .25% 0402 - RG1005P-101-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-101-C-T10-ND.
RES 102 OHM 1/16W .25% 0402 - RG1005P-1020-C-T10
 Order 'res 102 ohm 1/16w .25% 0402 - RG1005P-1020-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1020-C-T10-ND.
RES 102 OHM 1/16W .5% 0402 - RG1005P-1020-D-T10
 Order 'res 102 ohm 1/16w .5% 0402 - RG1005P-1020-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1020-D-T10-ND.
RES 1.02K OHM 1/16W .25% 0402 - RG1005P-1021-C-T10
 Order 'res 1.02k ohm 1/16w .25% 0402 - RG1005P-1021-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-C-T10-ND.
RES 1.02K OHM 1/16W .5% 0402 - RG1005P-1021-D-T10
 Order 'res 1.02k ohm 1/16w .5% 0402 - RG1005P-1021-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-D-T10-ND.
RES 10.2K OHM 1/16W .25% 0402 - RG1005P-1022-C-T10
 Order 'res 10.2k ohm 1/16w .25% 0402 - RG1005P-1022-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1022-C-T10-ND.
RES 10.2K OHM 1/16W .5% 0402 - RG1005P-1022-D-T10
 Order 'res 10.2k ohm 1/16w .5% 0402 - RG1005P-1022-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1022-D-T10-ND.
RES 1.0K OHM 1/16W .25% 0402 - RG1005P-102-C-T10
 Order 'res 1.0k ohm 1/16w .25% 0402 - RG1005P-102-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-102-C-T10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 56.2K OHM 1/16W .1% 0402 - RG1005P-5622-B-T1 Next: RES 56.2K OHM 1/16W .1% 0603 SMD - RR0816P-5622-B-T5-73C