CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273V16 - Capacitors
| Digi-Key Part Number | PCF1405CT-ND |
10 100 500 1000 |
.63100 .54670 .42050 .36163 |
Extended Price
6.31 54.67 210.25 361.63 |
| Manufacturer Part Number | ECW-U2273V16 | |||
| Description | CAP .027UF 250V PEN FILM 1913 5% | |||
| Quantity Available | 9690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U2273V16 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U2273V16 ECWU2273V16 PCF1405CT ND PCF1405CTND PCF1405CT |
ECW-U2273V16 Specification Sheet
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273V16 (PCF1405CT-ND) - Capacitors
Related parts Capacitors :CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273V16
Order 'cap .027uf 250v pen film 1913 5% - ECW-U2273V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1405CT-ND.
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273V16
Order 'cap .027uf 250v pen film 1913 5% - ECW-U2273V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1405DKR-ND.
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273V16
Order 'cap .027uf 250v pen film 1913 5% - ECW-U2273V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1405TR-ND.
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273JC9
Order 'cap .027uf 250v pen film 1913 5% - ECW-U2273JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1378CT-ND.
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273JC9
Order 'cap .027uf 250v pen film 1913 5% - ECW-U2273JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1378DKR-ND.
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273JC9
Order 'cap .027uf 250v pen film 1913 5% - ECW-U2273JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1378TR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361DKR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1361TR-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1373CT-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1373DKR-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1373TR-ND.
CAP .012UF 250V PEN FILM 1913 5% - ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1374CT-ND.
CAP .012UF 250V PEN FILM 1913 5% - ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1374DKR-ND.
CAP .012UF 250V PEN FILM 1913 5% - ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1374TR-ND.
Send this link via E-Mail
Help With This Screen
