2200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2222V16
CAP.0022UF 250V PEN FILM 1913 5% - ECW-U2222V16 - Capacitors
| Digi-Key Part Number | PCF1394TR-ND |
3000 6000 12000 24000 |
.19100 .17800 .16500 .15500 |
Extended Price
573.00 1068.00 1980.00 3720.00 |
| Manufacturer Part Number | ECW-U2222V16 | |||
| Description | CAP.0022UF 250V PEN FILM 1913 5% | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2222V16
| Technical/Catalog Information | ECW-U2222V16 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U2222V16 ECWU2222V16 PCF1394TR ND PCF1394TRND PCF1394TR |
ECW-U2222V16 Specification Sheet
CAP.0022UF 250V PEN FILM 1913 5% - ECW-U2222V16 (PCF1394TR-ND) - Capacitors
Related parts 2200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2222V162200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2222V16
Order 'cap.0022uf 250v pen film 1913 5% - ECW-U2222V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1394CT-ND.
2200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2222V16
Order 'cap.0022uf 250v pen film 1913 5% - ECW-U2222V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1394DKR-ND.
2200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2222V16
Order 'cap.0022uf 250v pen film 1913 5% - ECW-U2222V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1394TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361CT-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361DKR-ND.
1000pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1361TR-ND.
10000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1373CT-ND.
10000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1373DKR-ND.
10000pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1373TR-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1374CT-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1374DKR-ND.
0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1374TR-ND.
0.015µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2153JC9
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1375CT-ND.
0.015µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2153JC9
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1375DKR-ND.
0.015µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2153JC9
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1375TR-ND.
Options for 2200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2222V16
Send this link via E-Mail
Help With This Screen
