Keywords:





CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9 - Capacitors

Digi-Key Part Number PCF1386TR-ND
Price Break
1500
6000
10500
21000
Unit Price
.69300
.64700
.60100
.56400
Extended Price
1039.50
3882.00
6310.50
11844.00
Manufacturer Part NumberECW-U2124JC9
DescriptionCAP .12UF 250V PEN FILM 2420 5%
Quantity Available 6000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECW-U2124JC9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.12µF
Voltage - Rated 250V
Tolerance±5%
Dielectric MaterialPEN (Polyethylene Film)
Package / Case2420 (6050 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECW U2124JC9
ECWU2124JC9
PCF1386TR ND
PCF1386TRND
PCF1386TR

ECW-U2124JC9 Specification Sheet

Image of CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9

CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9 (PCF1386TR-ND) - Capacitors

Related parts Capacitors :
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
 Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1386CT-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
 Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1386DKR-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
 Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1386TR-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
 Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1413CT-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
 Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1413DKR-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
 Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1413TR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823JC9
 Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1384CT-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823JC9
 Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1384DKR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823JC9
 Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1384TR-ND.
CAP .1UF 250V PEN FILM 2420 5% - ECW-U2104JC9
 Order 'cap .1uf 250v pen film 2420 5% - ECW-U2104JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1385CT-ND.
CAP .1UF 250V PEN FILM 2420 5% - ECW-U2104JC9
 Order 'cap .1uf 250v pen film 2420 5% - ECW-U2104JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1385DKR-ND.
CAP .1UF 250V PEN FILM 2420 5% - ECW-U2104JC9
 Order 'cap .1uf 250v pen film 2420 5% - ECW-U2104JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1385TR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823V16
 Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1411CT-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823V16
 Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1411DKR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823V16
 Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1411TR-ND.

Send this link via E-Mail
Help With This Screen

CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9 Next: CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9