CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9 - Capacitors
0.12µF Film Capacitor Panasonic - ECG (VA) 2420 (6050 metric) 250V ECW-U2124JC9
| Digi-Key Part Number | PCF1386DKR-ND |
10 100 500 |
1.73300 1.50150 1.15500 |
Extended Price
17.33 150.15 577.50 |
| Manufacturer Part Number | ECW-U2124JC9 | |||
| Description | CAP .12UF 250V PEN FILM 2420 5% | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.12µF Film Capacitor Panasonic - ECG (VA) 2420 (6050 metric) 250V ECW-U2124JC9
| Technical/Catalog Information | ECW-U2124JC9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 2420 (6050 metric) |
| Packaging | Digi-Reel® |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U2124JC9 ECWU2124JC9 PCF1386DKR ND PCF1386DKRND PCF1386DKR |
ECW-U2124JC9 Specification Sheet
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9 (PCF1386DKR-ND) - Capacitors
Related parts 0.12µF Film Capacitor Panasonic - ECG (VA) 2420 (6050 metric) 250V ECW-U2124JC9CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1386CT-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1386DKR-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124JC9
Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1386TR-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1413CT-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1413DKR-ND.
CAP .12UF 250V PEN FILM 2420 5% - ECW-U2124V16
Order 'cap .12uf 250v pen film 2420 5% - ECW-U2124V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1413TR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823JC9
Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1384CT-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823JC9
Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1384DKR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823JC9
Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1384TR-ND.
CAP .1UF 250V PEN FILM 2420 5% - ECW-U2104JC9
Order 'cap .1uf 250v pen film 2420 5% - ECW-U2104JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1385CT-ND.
CAP .1UF 250V PEN FILM 2420 5% - ECW-U2104JC9
Order 'cap .1uf 250v pen film 2420 5% - ECW-U2104JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1385DKR-ND.
CAP .1UF 250V PEN FILM 2420 5% - ECW-U2104JC9
Order 'cap .1uf 250v pen film 2420 5% - ECW-U2104JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1385TR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823V16
Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1411CT-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823V16
Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1411DKR-ND.
CAP .082UF 250V PEN FILM 2420 5% - ECW-U2823V16
Order 'cap .082uf 250v pen film 2420 5% - ECW-U2823V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1411TR-ND.
Options for 0.12µF Film Capacitor Panasonic - ECG (VA) 2420 (6050 metric) 250V ECW-U2124JC9
Send this link via E-Mail
Help With This Screen
