Speaker CUI Inc Magnetic GA0771B
SPEAKER ALNICO 8OHM 3W 77MM RND - GA0771B - Audio Products
| Digi-Key Part Number | 102-1179-ND |
1000 |
3.09001 |
Extended Price
3090.01 |
| Manufacturer Part Number | GA0771B | |||
| Description | SPEAKER ALNICO 8OHM 3W 77MM RND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Speaker CUI Inc Magnetic GA0771B
| Technical/Catalog Information | GA0771B |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 240Hz ~ 21kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 77mm Dia x 26.5mm H |
| Sound Pressure Level | 92dB |
| Power - Rated | 3W |
| Power - Max | 4W |
| Termination | Solder Eyelet (s) |
| Material - Cone | Paper |
| Material - Magnet | Alnico |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GA0771B GA0771B 102 1179 ND 1021179ND 102-1179 |
GA0771B Specification Sheet
SPEAKER ALNICO 8OHM 3W 77MM RND - GA0771B (102-1179-ND) - Audio Products
Related parts Speaker CUI Inc Magnetic GA0771BSpeaker CUI Inc Magnetic GA0771B
Order 'speaker alnico 8ohm 3w 77mm rnd - GA0771B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1179-ND.
Speaker CUI Inc Magnetic GA0771M
Order 'speaker alnico 8ohm 1w 77mm rnd - GA0771M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1190-ND.
Speaker CUI Inc Magnetic GA0776
Order 'speaker alnico 8ohm 1w 77mm sqr - GA0776' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1180-ND.
Speaker CUI Inc Magnetic GA0776M
Order 'speaker alnico 8ohm 1w 77mm sqr - GA0776M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1191-ND.
Speaker CUI Inc Magnetic GA0701
Order 'speaker alnico 8ohm .5w 70mm rnd - GA0701' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1178-ND.
Speaker CUI Inc Magnetic GA0381M
Order 'speaker alnico 8ohm .2w 38mm rnd - GA0381M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1183-ND.
Speaker CUI Inc Magnetic GA0701M
Order 'speaker alnico 8ohm .5w 70mm rnd - GA0701M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1189-ND.
Speaker CUI Inc Magnetic GA0381M-WL
Order 'speaker alnico 8ohm .2w 38mm rnd - GA0381M-WL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GA0381M-WL-ND.
Speaker CUI Inc 24C7 * GA0381
Order 'speaker alnico 8ohm .1w 38mm rnd - GA0381' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1171-ND.
Speaker CUI Inc 24C7 * GA0451
Order 'speaker alnico 8ohm .2w 45mm rnd - GA0451' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1172-ND.
Speaker CUI Inc Magnetic GF0778B
Order 'speaker 8 ohm 3w 77mm square - GF0778B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0778-ND.
Speaker CUI Inc Magnetic GA0501
Order 'speaker alnico 8ohm .25w 50mm rn - GA0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1173-ND.
Speaker CUI Inc Magnetic GA0506
Order 'speaker alnico 8ohm .25w 50mm sq - GA0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1174-ND.
Speaker CUI Inc Magnetic GA0576
Order 'speaker alnico 8ohm .25w 57mm sq - GA0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1175-ND.
Speaker CUI Inc Magnetic GA0571
Order 'speaker alnico 8ohm .25w 57mm rn - GA0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1176-ND.
Options for Speaker CUI Inc Magnetic GA0771B
Send this link via E-Mail
Help With This Screen
