RES 2.87K OHM 1/32W .02% 0402 - RG1005P-2871-P-T1
| Digi-Key Part Number | RG1005P-2871-P-T1-ND |
1000 |
.46400 |
Extended Price
464.00 |
| Manufacturer Part Number | RG1005P-2871-P-T1 | |||
| Description | RES 2.87K OHM 1/32W .02% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005P-2871-P-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 2.87K |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±0.02% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005P 2871 P T1 RG1005P2871PT1 |
RG1005P-2871-P-T1 Specification Sheet
RES 2.87K OHM 1/32W .02% 0402 - RG1005P-2871-P-T1 (RG1005P-2871-P-T1-ND)
Related parts:RES 2.87K OHM 1/32W .02% 0402 - RG1005P-2871-P-T1
Order 'res 2.87k ohm 1/32w .02% 0402 - RG1005P-2871-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-2871-P-T1-ND.
RES 2.87K OHM 1/32W .02% 0402 - RG1005N-2871-P-T1
Order 'res 2.87k ohm 1/32w .02% 0402 - RG1005N-2871-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-2871-P-T1-ND.
RES 100 OHM 1/32W .02% 0402 - RG1005P-101-P-T1
Order 'res 100 ohm 1/32w .02% 0402 - RG1005P-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-101-P-T1-ND.
RES 102 OHM 1/32W .02% 0402 - RG1005P-1020-P-T1
Order 'res 102 ohm 1/32w .02% 0402 - RG1005P-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1020-P-T1-ND.
RES 1.02K OHM 1/32W .02% 0402 - RG1005P-1021-P-T1
Order 'res 1.02k ohm 1/32w .02% 0402 - RG1005P-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-P-T1-ND.
RES 1.0K OHM 1/32W .02% 0402 - RG1005P-102-P-T1
Order 'res 1.0k ohm 1/32w .02% 0402 - RG1005P-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-102-P-T1-ND.
RES 105 OHM 1/32W .02% 0402 - RG1005P-1050-P-T1
Order 'res 105 ohm 1/32w .02% 0402 - RG1005P-1050-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1050-P-T1-ND.
RES 1.05K OHM 1/32W .02% 0402 - RG1005P-1051-P-T1
Order 'res 1.05k ohm 1/32w .02% 0402 - RG1005P-1051-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1051-P-T1-ND.
RES 107 OHM 1/32W .02% 0402 - RG1005P-1070-P-T1
Order 'res 107 ohm 1/32w .02% 0402 - RG1005P-1070-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1070-P-T1-ND.
RES 1.07K OHM 1/32W .02% 0402 - RG1005P-1071-P-T1
Order 'res 1.07k ohm 1/32w .02% 0402 - RG1005P-1071-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1071-P-T1-ND.
RES 110 OHM 1/32W .02% 0402 - RG1005P-111-P-T1
Order 'res 110 ohm 1/32w .02% 0402 - RG1005P-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-111-P-T1-ND.
RES 1.1K OHM 1/32W .02% 0402 - RG1005P-112-P-T1
Order 'res 1.1k ohm 1/32w .02% 0402 - RG1005P-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-112-P-T1-ND.
RES 113 OHM 1/32W .02% 0402 - RG1005P-1130-P-T1
Order 'res 113 ohm 1/32w .02% 0402 - RG1005P-1130-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1130-P-T1-ND.
RES 1.13K OHM 1/32W .02% 0402 - RG1005P-1131-P-T1
Order 'res 1.13k ohm 1/32w .02% 0402 - RG1005P-1131-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1131-P-T1-ND.
RES 115 OHM 1/32W .02% 0402 - RG1005P-1150-P-T1
Order 'res 115 ohm 1/32w .02% 0402 - RG1005P-1150-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1150-P-T1-ND.
Send this link via E-Mail
Help With This Screen