CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
| Digi-Key Part Number | PCF1375DKR-ND |
10 100 500 1000 |
.58600 .50800 .39076 .33605 |
Extended Price
5.86 50.80 195.38 336.05 |
| Manufacturer Part Number | ECW-U2153JC9 | |||
| Description | CAP .015UF 250V PEN FILM 1913 5% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U2153JC9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Series | ECW-U(C) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Digi-Reel® |
| Features | PEN Film (Standard Type) - Reflow Only |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U2153JC9 ECWU2153JC9 PCF1375DKR ND PCF1375DKRND PCF1375DKR |
ECW-U2153JC9 Specification Sheet
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9 (PCF1375DKR-ND)
Related parts:CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1375CT-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1375DKR-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1375TR-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1402CT-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1402DKR-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
Order 'cap .015uf 250v pen film 1913 5% - ECW-U2153V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1402TR-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
Order 'cap .015uf 100v pen film 1913 5% - ECW-U1153JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1210CT-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
Order 'cap .015uf 100v pen film 1913 5% - ECW-U1153JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1210DKR-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
Order 'cap .015uf 100v pen film 1913 5% - ECW-U1153JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1210TR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361DKR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1361TR-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1373CT-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1373DKR-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
Order 'cap .01uf 250v pen film 1913 5% - ECW-U2103JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1373TR-ND.
Send this link via E-Mail
Help With This Screen