CAP .0033UF 250V PEN FLM 1913 5% - ECW-U2332JC9
| Digi-Key Part Number | PCF1367DKR-ND |
10 100 500 1000 |
.58600 .50800 .39076 .33605 |
Extended Price
5.86 50.80 195.38 336.05 |
| Manufacturer Part Number | ECW-U2332JC9 | |||
| Description | CAP .0033UF 250V PEN FLM 1913 5% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-U2332JC9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Series | ECW-U(C) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Digi-Reel® |
| Features | PEN Film (Standard Type) - Reflow Only |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U2332JC9 ECWU2332JC9 PCF1367DKR ND PCF1367DKRND PCF1367DKR |
ECW-U2332JC9 Specification Sheet
CAP .0033UF 250V PEN FLM 1913 5% - ECW-U2332JC9 (PCF1367DKR-ND)
Related parts:CAP .0033UF 250V PEN FLM 1913 5% - ECW-U2332JC9
Order 'cap .0033uf 250v pen flm 1913 5% - ECW-U2332JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1367CT-ND.
CAP .0033UF 250V PEN FLM 1913 5% - ECW-U2332JC9
Order 'cap .0033uf 250v pen flm 1913 5% - ECW-U2332JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1367DKR-ND.
CAP .0033UF 250V PEN FLM 1913 5% - ECW-U2332JC9
Order 'cap .0033uf 250v pen flm 1913 5% - ECW-U2332JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1367TR-ND.
CAP .0012UF 250V PEN FLM 1913 5% - ECW-U2122JC9
Order 'cap .0012uf 250v pen flm 1913 5% - ECW-U2122JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1362CT-ND.
CAP .0012UF 250V PEN FLM 1913 5% - ECW-U2122JC9
Order 'cap .0012uf 250v pen flm 1913 5% - ECW-U2122JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1362DKR-ND.
CAP .0012UF 250V PEN FLM 1913 5% - ECW-U2122JC9
Order 'cap .0012uf 250v pen flm 1913 5% - ECW-U2122JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1362TR-ND.
CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
Order 'cap .0015uf 250v pen flm 1913 5% - ECW-U2152JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1363CT-ND.
CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
Order 'cap .0015uf 250v pen flm 1913 5% - ECW-U2152JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1363DKR-ND.
CAP .0015UF 250V PEN FLM 1913 5% - ECW-U2152JC9
Order 'cap .0015uf 250v pen flm 1913 5% - ECW-U2152JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1363TR-ND.
CAP .0018UF 250V PEN FLM 1913 5% - ECW-U2182JC9
Order 'cap .0018uf 250v pen flm 1913 5% - ECW-U2182JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1364CT-ND.
CAP .0018UF 250V PEN FLM 1913 5% - ECW-U2182JC9
Order 'cap .0018uf 250v pen flm 1913 5% - ECW-U2182JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1364DKR-ND.
CAP .0018UF 250V PEN FLM 1913 5% - ECW-U2182JC9
Order 'cap .0018uf 250v pen flm 1913 5% - ECW-U2182JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1364TR-ND.
CAP .0022UF 250V PEN FLM 1913 5% - ECW-U2222JC9
Order 'cap .0022uf 250v pen flm 1913 5% - ECW-U2222JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1365CT-ND.
CAP .0022UF 250V PEN FLM 1913 5% - ECW-U2222JC9
Order 'cap .0022uf 250v pen flm 1913 5% - ECW-U2222JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1365DKR-ND.
CAP .0022UF 250V PEN FLM 1913 5% - ECW-U2222JC9
Order 'cap .0022uf 250v pen flm 1913 5% - ECW-U2222JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1365TR-ND.
Send this link via E-Mail
Help With This Screen