Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 150 OHM 1/32W .05% 0402 - RG1005P-151-W-T1

Digi-Key Part Number RG1005P-151-W-T1-ND
Price Break
1000
Unit Price
.32000
Extended Price
320.00
Manufacturer Part NumberRG1005P-151-W-T1
DescriptionRES 150 OHM 1/32W .05% 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005P-151-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms150
Power (Watts)0.03W, 1/32W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 151 W T1
RG1005P151WT1

RG1005P-151-W-T1 Specification Sheet

Image of RES 150 OHM 1/32W .05% 0402 - RG1005P-151-W-T1

RES 150 OHM 1/32W .05% 0402 - RG1005P-151-W-T1 (RG1005P-151-W-T1-ND)

Related parts :
RES 150 OHM 1/32W .05% 0402 - RG1005P-151-W-T1
 Order 'res 150 ohm 1/32w .05% 0402 - RG1005P-151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-151-W-T1-ND.
RES 150 OHM 1/32W .05% 0402 - RG1005N-151-W-T1
 Order 'res 150 ohm 1/32w .05% 0402 - RG1005N-151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-151-W-T1-ND.
RES 150 OHM 1/32W .02% 0402 - RG1005P-151-P-T1
 Order 'res 150 ohm 1/32w .02% 0402 - RG1005P-151-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-151-P-T1-ND.
RES 150 OHM 1/32W .05% 0402 - RG1005P-151-W-T5
 Order 'res 150 ohm 1/32w .05% 0402 - RG1005P-151-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-151-W-T5-ND.
RES 150 OHM 1/32W .05% 0402 - RG1005V-151-W-T1
 Order 'res 150 ohm 1/32w .05% 0402 - RG1005V-151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-151-W-T1-ND.
RES 150 OHM 1/32W .02% 0402 - RG1005N-151-P-T1
 Order 'res 150 ohm 1/32w .02% 0402 - RG1005N-151-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-151-P-T1-ND.
RES 150 OHM 1/32W .05% 0402 - RG1005N-151-W-T5
 Order 'res 150 ohm 1/32w .05% 0402 - RG1005N-151-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-151-W-T5-ND.
RES 100 OHM 1/32W .05% 0402 - RG1005P-101-W-T1
 Order 'res 100 ohm 1/32w .05% 0402 - RG1005P-101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-101-W-T1-ND.
RES 102 OHM 1/32W .05% 0402 - RG1005P-1020-W-T1
 Order 'res 102 ohm 1/32w .05% 0402 - RG1005P-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1020-W-T1-ND.
RES 1.02K OHM 1/32W .05% 0402 - RG1005P-1021-W-T1
 Order 'res 1.02k ohm 1/32w .05% 0402 - RG1005P-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-W-T1-ND.
RES 10.2K OHM 1/32W .05% 0402 - RG1005P-1022-W-T1
 Order 'res 10.2k ohm 1/32w .05% 0402 - RG1005P-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1022-W-T1-ND.
RES 1.0K OHM 1/32W .05% 0402 - RG1005P-102-W-T1
 Order 'res 1.0k ohm 1/32w .05% 0402 - RG1005P-102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-102-W-T1-ND.
RES 10.0K OHM 1/32W .05% 0402 - RG1005P-103-W-T1
 Order 'res 10.0k ohm 1/32w .05% 0402 - RG1005P-103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-103-W-T1-ND.
RES 100K OHM 1/32W .05% 0402 - RG1005P-104-W-T1
 Order 'res 100k ohm 1/32w .05% 0402 - RG1005P-104-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-104-W-T1-ND.
RES 105 OHM 1/32W .05% 0402 - RG1005P-1050-W-T1
 Order 'res 105 ohm 1/32w .05% 0402 - RG1005P-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1050-W-T1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 150 OHM 1/32W .05% 0402 - RG1005N-151-W-T5 Next: RES 150 OHM 1/32W .05% 0402 - RG1005P-151-W-T5