CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
| Digi-Key Part Number | PCF1354CT-ND |
10 100 500 1000 |
.45900 .39810 .30626 .26338 |
Extended Price
4.59 39.81 153.13 263.38 |
| Manufacturer Part Number | ECW-U1332JX5 | |||
| Description | CAP .0033UF 100V PEN FILM 1206 5 | |||
| Quantity Available | 212 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-U1332JX5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Series | ECW-U(X) |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Features | PEN Film (Standard Type) - Reflow Only |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U1332JX5 ECWU1332JX5 PCF1354CT ND PCF1354CTND PCF1354CT |
ECW-U1332JX5 Specification Sheet
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5 (PCF1354CT-ND)
Related parts:CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1354CT-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1354TR-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1354DKR-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348CT-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1348TR-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
Order 'cap .0012uf 100v pen film 1206 5 - ECW-U1122JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1349CT-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
Order 'cap .0012uf 100v pen film 1206 5 - ECW-U1122JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1349TR-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
Order 'cap .0015uf 100v pen film 1206 5 - ECW-U1152JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1350CT-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
Order 'cap .0015uf 100v pen film 1206 5 - ECW-U1152JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1350TR-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351CT-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1351TR-ND.
CAP .0022UF 100V PEN FILM 1206 5 - ECW-U1222JX5
Order 'cap .0022uf 100v pen film 1206 5 - ECW-U1222JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1352CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
Order 'cap .0027uf 100v pen film 1206 5 - ECW-U1272JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1353CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
Order 'cap .0027uf 100v pen film 1206 5 - ECW-U1272JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1353TR-ND.
CAP .0039UF 100V PEN FILM 1206 5 - ECW-U1392JX5
Order 'cap .0039uf 100v pen film 1206 5 - ECW-U1392JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1355CT-ND.
Send this link via E-Mail
Help With This Screen