CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5 - Capacitors
| Digi-Key Part Number | PCF1351TR-ND |
3000 6000 12000 24000 |
.18400 .17200 .15900 .14900 |
Extended Price
552.00 1032.00 1908.00 3576.00 |
| Manufacturer Part Number | ECW-U1182JX5 | |||
| Description | CAP .0018UF 100V PEN FILM 1206 5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-U1182JX5 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U1182JX5 ECWU1182JX5 PCF1351TR ND PCF1351TRND PCF1351TR |
ECW-U1182JX5 Specification Sheet
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5 (PCF1351TR-ND) - Capacitors
Related parts Capacitors :CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351CT-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1351TR-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351DKR-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348CT-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1348TR-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
Order 'cap .0012uf 100v pen film 1206 5 - ECW-U1122JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1349CT-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
Order 'cap .0012uf 100v pen film 1206 5 - ECW-U1122JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1349TR-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
Order 'cap .0015uf 100v pen film 1206 5 - ECW-U1152JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1350CT-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
Order 'cap .0015uf 100v pen film 1206 5 - ECW-U1152JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1350TR-ND.
CAP .0022UF 100V PEN FILM 1206 5 - ECW-U1222JX5
Order 'cap .0022uf 100v pen film 1206 5 - ECW-U1222JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1352CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
Order 'cap .0027uf 100v pen film 1206 5 - ECW-U1272JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1353CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
Order 'cap .0027uf 100v pen film 1206 5 - ECW-U1272JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1353TR-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1354CT-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1354TR-ND.
CAP .0039UF 100V PEN FILM 1206 5 - ECW-U1392JX5
Order 'cap .0039uf 100v pen film 1206 5 - ECW-U1392JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1355CT-ND.
Send this link via E-Mail
Help With This Screen
