Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5

Digi-Key Part Number PCF1348TR-ND
Price Break
3000
6000
12000
24000
Unit Price
.18400
.17200
.15900
.14900
Extended Price
552.00
1032.00
1908.00
3576.00
Manufacturer Part NumberECW-U1102JX5
DescriptionCAP .001UF 100V PEN FILM 1206 5%
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECW-U1102JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±5%
SeriesECW-U(X)
Package / Case1206 (3216 metric)
PackagingTape & Reel (TR)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U1102JX5
ECWU1102JX5
PCF1348TR ND
PCF1348TRND
PCF1348TR

ECW-U1102JX5 Specification Sheet

Image of CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5

CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5 (PCF1348TR-ND)

Related parts :
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
 Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348CT-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
 Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1348TR-ND.
CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5
 Order 'cap .001uf 100v pen film 1206 5% - ECW-U1102JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1348DKR-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
 Order 'cap .0012uf 100v pen film 1206 5 - ECW-U1122JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1349CT-ND.
CAP .0012UF 100V PEN FILM 1206 5 - ECW-U1122JX5
 Order 'cap .0012uf 100v pen film 1206 5 - ECW-U1122JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1349TR-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
 Order 'cap .0015uf 100v pen film 1206 5 - ECW-U1152JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1350CT-ND.
CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5
 Order 'cap .0015uf 100v pen film 1206 5 - ECW-U1152JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1350TR-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
 Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1351CT-ND.
CAP .0018UF 100V PEN FILM 1206 5 - ECW-U1182JX5
 Order 'cap .0018uf 100v pen film 1206 5 - ECW-U1182JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1351TR-ND.
CAP .0022UF 100V PEN FILM 1206 5 - ECW-U1222JX5
 Order 'cap .0022uf 100v pen film 1206 5 - ECW-U1222JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1352CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
 Order 'cap .0027uf 100v pen film 1206 5 - ECW-U1272JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1353CT-ND.
CAP .0027UF 100V PEN FILM 1206 5 - ECW-U1272JX5
 Order 'cap .0027uf 100v pen film 1206 5 - ECW-U1272JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1353TR-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
 Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1354CT-ND.
CAP .0033UF 100V PEN FILM 1206 5 - ECW-U1332JX5
 Order 'cap .0033uf 100v pen film 1206 5 - ECW-U1332JX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1354TR-ND.
CAP .0039UF 100V PEN FILM 1206 5 - ECW-U1392JX5
 Order 'cap .0039uf 100v pen film 1206 5 - ECW-U1392JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1355CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5 Next: CAP .001UF 100V PEN FILM 1206 5% - ECW-U1102JX5