Keywords:





909 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-9090-B-T5

RES 909 OHM 1/16W .1% 0402 - RG1005N-9090-B-T5

Digi-Key Part Number RG1005N-9090-B-T5-ND
Price Break
5000
Unit Price
.37000
Extended Price
1850.00
Manufacturer Part NumberRG1005N-9090-B-T5
DescriptionRES 909 OHM 1/16W .1% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 909 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-9090-B-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 909 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-9090-B-T5
Technical/Catalog InformationRG1005N-9090-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms909
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 9090 B T5
RG1005N9090BT5

RG1005N-9090-B-T5 Specification Sheet

Image of RES 909 OHM 1/16W .1% 0402 - RG1005N-9090-B-T5

RES 909 OHM 1/16W .1% 0402 - RG1005N-9090-B-T5 (RG1005N-9090-B-T5-ND)

Related parts 909 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-9090-B-T5
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-B-T1
 Order 'res 909 ohm 1/10w .1% 0603 - RG1608N-9090-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-B-T1-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-B-T5
 Order 'res 909 ohm 1/10w .1% 0603 - RG1608N-9090-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-B-T5-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-C-T5
 Order 'res 909 ohm 1/10w .25% 0603 - RG1608N-9090-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-C-T5-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-D-T5
 Order 'res 909 ohm 1/10w .5% 0603 - RG1608N-9090-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-D-T5-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-P-T1
 Order 'res 909 ohm 1/10w .02% 0603 - RG1608N-9090-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-P-T1-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-W-T1
 Order 'res 909 ohm 1/10w .05% 0603 smd - RG1608N-9090-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-W-T1-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-9090-W-T5
 Order 'res 909 ohm 1/10w .05% 0603 - RG1608N-9090-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-9090-W-T5-ND.
90.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-90R9-B-T1
 Order 'res 90.9 ohm 1/10w .1% 0603 - RG1608N-90R9-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-90R9-B-T1-ND.
90.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-90R9-B-T5
 Order 'res 90.9 ohm 1/10w .1% 0603 - RG1608N-90R9-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-90R9-B-T5-ND.
90.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-90R9-C-T5
 Order 'res 90.9 ohm 1/10w .25% 0603 - RG1608N-90R9-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-90R9-C-T5-ND.
90.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-90R9-D-T5
 Order 'res 90.9 ohm 1/10w .5% 0603 - RG1608N-90R9-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-90R9-D-T5-ND.
90.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-90R9-W-T1
 Order 'res 90.9 ohm 1/10w .05% 0603 smd - RG1608N-90R9-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-90R9-W-T1-ND.
90.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-90R9-W-T5
 Order 'res 90.9 ohm 1/10w .05% 0603 - RG1608N-90R9-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-90R9-W-T5-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-9090-B-T1
 Order 'res 909 ohm 1/10w .1% 0603 - RG1608P-9090-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-9090-B-T1-ND.
909 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-9090-B-T5
 Order 'res 909 ohm 1/10w .1% 0603 - RG1608P-9090-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-9090-B-T5-ND.

Options for 909 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-9090-B-T5
Send this link via E-Mail
Help With This Screen

RES 909 OHM 1/16W .1% 0402 - RG1005N-9090-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 909 OHM 1/16W .1% 0402 - RG1005N-9090-B-T1 Next: RES 909 OHM 1/16W .1% 0402 - RG1005P-9090-B-T1
RES 909 OHM 1/16W .1% 0402 - RG1005N-9090-B-T5