RES 866 OHM 1/16W .1% 0402 - RG1005N-8660-B-T1 - Resistors
866 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-8660-B-T1
| Digi-Key Part Number | RG1005N-8660-B-T1-ND |
1000 |
.37000 |
Extended Price
370.00 |
| Manufacturer Part Number | RG1005N-8660-B-T1 | |||
| Description | RES 866 OHM 1/16W .1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-8660-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 866 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 8660 B T1 RG1005N8660BT1 |
RG1005N-8660-B-T1 Specification Sheet
RES 866 OHM 1/16W .1% 0402 - RG1005N-8660-B-T1 (RG1005N-8660-B-T1-ND) - Resistors
Related parts 866 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-8660-B-T1RES 866 OHM 1/10W .1% 0603 - RG1608N-8660-B-T1
Order 'res 866 ohm 1/10w .1% 0603 - RG1608N-8660-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-B-T1-ND.
RES 866 OHM 1/10W .1% 0603 - RG1608N-8660-B-T5
Order 'res 866 ohm 1/10w .1% 0603 - RG1608N-8660-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-B-T5-ND.
RES 866 OHM 1/10W .25% 0603 - RG1608N-8660-C-T5
Order 'res 866 ohm 1/10w .25% 0603 - RG1608N-8660-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-C-T5-ND.
RES 866 OHM 1/10W .5% 0603 - RG1608N-8660-D-T5
Order 'res 866 ohm 1/10w .5% 0603 - RG1608N-8660-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-D-T5-ND.
RES 866 OHM 1/10W .02% 0603 - RG1608N-8660-P-T1
Order 'res 866 ohm 1/10w .02% 0603 - RG1608N-8660-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-P-T1-ND.
RES 866 OHM 1/10W .05% 0603 SMD - RG1608N-8660-W-T1
Order 'res 866 ohm 1/10w .05% 0603 smd - RG1608N-8660-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-W-T1-ND.
RES 866 OHM 1/10W .05% 0603 - RG1608N-8660-W-T5
Order 'res 866 ohm 1/10w .05% 0603 - RG1608N-8660-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8660-W-T5-ND.
RES 86.6 OHM 1/10W .1% 0603 - RG1608N-86R6-B-T1
Order 'res 86.6 ohm 1/10w .1% 0603 - RG1608N-86R6-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-86R6-B-T1-ND.
RES 86.6 OHM 1/10W .1% 0603 - RG1608N-86R6-B-T5
Order 'res 86.6 ohm 1/10w .1% 0603 - RG1608N-86R6-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-86R6-B-T5-ND.
RES 86.6 OHM 1/10W .25% 0603 - RG1608N-86R6-C-T5
Order 'res 86.6 ohm 1/10w .25% 0603 - RG1608N-86R6-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-86R6-C-T5-ND.
RES 86.6 OHM 1/10W .5% 0603 - RG1608N-86R6-D-T5
Order 'res 86.6 ohm 1/10w .5% 0603 - RG1608N-86R6-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-86R6-D-T5-ND.
RES 86.6 OHM 1/10W .05% 0603 SMD - RG1608N-86R6-W-T1
Order 'res 86.6 ohm 1/10w .05% 0603 smd - RG1608N-86R6-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-86R6-W-T1-ND.
RES 86.6 OHM 1/10W .05% 0603 - RG1608N-86R6-W-T5
Order 'res 86.6 ohm 1/10w .05% 0603 - RG1608N-86R6-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-86R6-W-T5-ND.
RES 866 OHM 1/10W .1% 0603 - RG1608P-8660-B-T1
Order 'res 866 ohm 1/10w .1% 0603 - RG1608P-8660-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-8660-B-T1-ND.
RES 866 OHM 1/10W .1% 0603 - RG1608P-8660-B-T5
Order 'res 866 ohm 1/10w .1% 0603 - RG1608P-8660-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-8660-B-T5-ND.
Options for 866 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-8660-B-T1
Send this link via E-Mail
Help With This Screen
