Keywords:





78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T5

RES 78.7 OHM 1/16W .05% 0402 - RG1005N-78R7-W-T5 - Resistors

Digi-Key Part Number RG1005N-78R7-W-T5-ND
Price Break
5000
Unit Price
.55400
Extended Price
2770.00
Manufacturer Part NumberRG1005N-78R7-W-T5
DescriptionRES 78.7 OHM 1/16W .05% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T5
Technical/Catalog InformationRG1005N-78R7-W-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms78.7
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 78R7 W T5
RG1005N78R7WT5

RG1005N-78R7-W-T5 Specification Sheet

Image of RES 78.7 OHM 1/16W .05% 0402 - RG1005N-78R7-W-T5

RES 78.7 OHM 1/16W .05% 0402 - RG1005N-78R7-W-T5 (RG1005N-78R7-W-T5-ND) - Resistors

Related parts 78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T5
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T5
 Order 'res 78.7 ohm 1/16w .05% 0402 - RG1005N-78R7-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-78R7-W-T5-ND.
787 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-7870-W-T5
 Order 'res 787 ohm 1/16w .05% 0402 - RG1005N-7870-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-7870-W-T5-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-D-T10
 Order 'res 78.7 ohm 1/16w .5% 0402 - RG1005N-78R7-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-78R7-D-T10-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T1
 Order 'res 78.7 ohm 1/16w .05% 0402 - RG1005N-78R7-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-78R7-W-T1-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-78R7-W-T5
 Order 'res 78.7 ohm 1/16w .05% 0402 - RG1005P-78R7-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-78R7-W-T5-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-C-T10
 Order 'res 78.7 ohm 1/16w .25% 0402 - RG1005N-78R7-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-78R7-C-T10-ND.
787 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-7870-D-T10
 Order 'res 787 ohm 1/16w .5% 0402 - RG1005N-7870-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-7870-D-T10-ND.
787 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-7870-W-T1
 Order 'res 787 ohm 1/16w .05% 0402 - RG1005N-7870-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-7870-W-T1-ND.
787 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-7870-W-T5
 Order 'res 787 ohm 1/16w .05% 0402 - RG1005P-7870-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-7870-W-T5-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-78R7-D-T10
 Order 'res 78.7 ohm 1/16w .5% 0402 - RG1005P-78R7-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-78R7-D-T10-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-78R7-W-T1
 Order 'res 78.7 ohm 1/16w .05% 0402 - RG1005P-78R7-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-78R7-W-T1-ND.
787 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-7870-W-T5
 Order 'res 787 ohm 1/16w .05% 0402 - RG1005V-7870-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-7870-W-T5-ND.
78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-78R7-D
 Order 'res 78.7 ohm 1/16w .5% 0402 - RR0510R-78R7-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-78R7-D-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-101-W-T5
 Order 'res 100 ohm 1/16w .05% 0402 - RG1005N-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-W-T5-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1020-W-T5
 Order 'res 102 ohm 1/16w .05% 0402 - RG1005N-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-W-T5-ND.

Options for 78.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-78R7-W-T5
Send this link via E-Mail
Help With This Screen

RES 78.7 OHM 1/16W .05% 0402 - RG1005N-78R7-W-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 78.7 OHM 1/16W .05% 0402 - RG1005N-78R7-W-T1 Next: RES 78.7 OHM 1/16W .05% 0402 - RG1005P-78R7-W-T1
RES 78.7 OHM 1/16W .05% 0402 - RG1005N-78R7-W-T5