61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-W-T5
RES 61.9 OHM 1/16W .05% 0402 - RG1005N-61R9-W-T5 - Resistors
| Digi-Key Part Number | RG1005N-61R9-W-T5-ND |
5000 |
.55400 |
Extended Price
2770.00 |
| Manufacturer Part Number | RG1005N-61R9-W-T5 | |||
| Description | RES 61.9 OHM 1/16W .05% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-61R9-W-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 61.9 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 61R9 W T5 RG1005N61R9WT5 |
RG1005N-61R9-W-T5 Specification Sheet
RES 61.9 OHM 1/16W .05% 0402 - RG1005N-61R9-W-T5 (RG1005N-61R9-W-T5-ND) - Resistors
Related parts 61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-W-T561.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-W-T5
Order 'res 61.9 ohm 1/16w .05% 0402 - RG1005N-61R9-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-61R9-W-T5-ND.
619 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-6190-W-T5
Order 'res 619 ohm 1/16w .05% 0402 - RG1005N-6190-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-6190-W-T5-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-D-T10
Order 'res 61.9 ohm 1/16w .5% 0402 - RG1005N-61R9-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-61R9-D-T10-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-W-T1
Order 'res 61.9 ohm 1/16w .05% 0402 - RG1005N-61R9-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-61R9-W-T1-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-61R9-W-T5
Order 'res 61.9 ohm 1/16w .05% 0402 - RG1005P-61R9-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-61R9-W-T5-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-C-T10
Order 'res 61.9 ohm 1/16w .25% 0402 - RG1005N-61R9-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-61R9-C-T10-ND.
619 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-6190-D-T10
Order 'res 619 ohm 1/16w .5% 0402 - RG1005N-6190-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-6190-D-T10-ND.
619 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-6190-W-T1
Order 'res 619 ohm 1/16w .05% 0402 - RG1005N-6190-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-6190-W-T1-ND.
619 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-6190-W-T5
Order 'res 619 ohm 1/16w .05% 0402 - RG1005P-6190-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-6190-W-T5-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-61R9-D-T10
Order 'res 61.9 ohm 1/16w .5% 0402 - RG1005P-61R9-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-61R9-D-T10-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-61R9-W-T1
Order 'res 61.9 ohm 1/16w .05% 0402 - RG1005P-61R9-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-61R9-W-T1-ND.
619 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-6190-W-T5
Order 'res 619 ohm 1/16w .05% 0402 - RG1005V-6190-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-6190-W-T5-ND.
61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RR0510R-61R9-D
Order 'res 61.9 ohm 1/16w .5% 0402 - RR0510R-61R9-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510R-61R9-D-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-101-W-T5
Order 'res 100 ohm 1/16w .05% 0402 - RG1005N-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-W-T5-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1020-W-T5
Order 'res 102 ohm 1/16w .05% 0402 - RG1005N-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-W-T5-ND.
Options for 61.9 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-61R9-W-T5
Send this link via E-Mail
Help With This Screen
