Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 187 OHM 1/32W .05% 0402 - RG1005N-1870-W-T5

Digi-Key Part Number RG1005N-1870-W-T5-ND
Price Break
5000
Unit Price
.52800
Extended Price
2640.00
Manufacturer Part NumberRG1005N-1870-W-T5
DescriptionRES 187 OHM 1/32W .05% 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005N-1870-W-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms187
Power (Watts)0.03W, 1/32W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 1870 W T5
RG1005N1870WT5

RG1005N-1870-W-T5 Specification Sheet

Image of RES 187 OHM 1/32W .05% 0402 - RG1005N-1870-W-T5

RES 187 OHM 1/32W .05% 0402 - RG1005N-1870-W-T5 (RG1005N-1870-W-T5-ND)

Related parts:
RES 187 OHM 1/32W .05% 0402 - RG1005N-1870-W-T5
 Order 'res 187 ohm 1/32w .05% 0402 - RG1005N-1870-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1870-W-T5-ND.
RES 187 OHM 1/32W .05% 0402 - RG1005N-1870-W-T1
 Order 'res 187 ohm 1/32w .05% 0402 - RG1005N-1870-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1870-W-T1-ND.
RES 187 OHM 1/32W .05% 0402 - RG1005P-1870-W-T5
 Order 'res 187 ohm 1/32w .05% 0402 - RG1005P-1870-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1870-W-T5-ND.
RES 187 OHM 1/32W .05% 0402 - RG1005V-1870-W-T5
 Order 'res 187 ohm 1/32w .05% 0402 - RG1005V-1870-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1870-W-T5-ND.
RES 100 OHM 1/32W .05% 0402 - RG1005N-101-W-T5
 Order 'res 100 ohm 1/32w .05% 0402 - RG1005N-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-W-T5-ND.
RES 102 OHM 1/32W .05% 0402 - RG1005N-1020-W-T5
 Order 'res 102 ohm 1/32w .05% 0402 - RG1005N-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-W-T5-ND.
RES 1.02K OHM 1/32W .05% 0402 - RG1005N-1021-W-T5
 Order 'res 1.02k ohm 1/32w .05% 0402 - RG1005N-1021-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-W-T5-ND.
RES 10.2K OHM 1/32W .05% 0402 - RG1005N-1022-W-T5
 Order 'res 10.2k ohm 1/32w .05% 0402 - RG1005N-1022-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-W-T5-ND.
RES 1.0K OHM 1/32W .05% 0402 - RG1005N-102-W-T5
 Order 'res 1.0k ohm 1/32w .05% 0402 - RG1005N-102-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-W-T5-ND.
RES 10.0K OHM 1/32W .05% 0402 - RG1005N-103-W-T5
 Order 'res 10.0k ohm 1/32w .05% 0402 - RG1005N-103-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-W-T5-ND.
RES 100K OHM 1/32W .05% 0402 - RG1005N-104-W-T5
 Order 'res 100k ohm 1/32w .05% 0402 - RG1005N-104-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-W-T5-ND.
RES 105 OHM 1/32W .05% 0402 - RG1005N-1050-W-T5
 Order 'res 105 ohm 1/32w .05% 0402 - RG1005N-1050-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1050-W-T5-ND.
RES 1.05K OHM 1/32W .05% 0402 - RG1005N-1051-W-T5
 Order 'res 1.05k ohm 1/32w .05% 0402 - RG1005N-1051-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1051-W-T5-ND.
RES 10.5K OHM 1/32W .05% 0402 - RG1005N-1052-W-T5
 Order 'res 10.5k ohm 1/32w .05% 0402 - RG1005N-1052-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1052-W-T5-ND.
RES 107 OHM 1/32W .05% 0402 - RG1005N-1070-W-T5
 Order 'res 107 ohm 1/32w .05% 0402 - RG1005N-1070-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-W-T5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 187 OHM 1/32W .05% 0402 - RG1005N-1870-W-T1 Next: RES 187 OHM 1/32W .05% 0402 - RG1005P-1870-W-T1