0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123KC9
CAP .012UF 250V PEN FILM 1913 - ECW-U2123KC9 - Capacitors
| Digi-Key Part Number | PCF1260TR-ND |
3000 6000 12000 24000 |
.21900 .20500 .19000 .17800 |
Extended Price
657.00 1230.00 2280.00 4272.00 |
| Manufacturer Part Number | ECW-U2123KC9 | |||
| Description | CAP .012UF 250V PEN FILM 1913 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U2123KC9 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U2123KC9 ECWU2123KC9 PCF1260TR ND PCF1260TRND PCF1260TR |
CAP .012UF 250V PEN FILM 1913 - ECW-U2123KC9 (PCF1260TR-ND) - Capacitors
Related parts 0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123KC90.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123KC9
Order 'cap .012uf 250v pen film 1913 - ECW-U2123KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1260CT-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123KC9
Order 'cap .012uf 250v pen film 1913 - ECW-U2123KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1260DKR-ND.
0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123KC9
Order 'cap .012uf 250v pen film 1913 - ECW-U2123KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1260TR-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1374CT-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1374DKR-ND.
0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123JC9
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1374TR-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123V16
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1401CT-ND.
0.012µF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2123V16
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1401DKR-ND.
0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123V16
Order 'cap .012uf 250v pen film 1913 5% - ECW-U2123V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1401TR-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247CT-ND.
1000pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247DKR-ND.
1000pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1247TR-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248CT-ND.
1200pF Film Capacitor Panasonic - ECG (VA) 1913 (4833 metric) 250V ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248DKR-ND.
1200pF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1248TR-ND.
Options for 0.012µF Film Capacitor Panasonic - ECG 1913 (4833 metric) 250V ECW-U2123KC9
Send this link via E-Mail
Help With This Screen
