Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.65K OHM 1/16W .5% 0402 - RG1005N-1651-D-T10 - Resistors

Digi-Key Part Number RG1005N-1651-D-T10-ND
Price Break
10000
Unit Price
.17600
Extended Price
1760.00
Manufacturer Part NumberRG1005N-1651-D-T10
DescriptionRES 1.65K OHM 1/16W .5% 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005N-1651-D-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.65K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 1651 D T10
RG1005N1651DT10

RG1005N-1651-D-T10 Specification Sheet

Image of RES 1.65K OHM 1/16W .5% 0402 - RG1005N-1651-D-T10

RES 1.65K OHM 1/16W .5% 0402 - RG1005N-1651-D-T10 (RG1005N-1651-D-T10-ND) - Resistors

Related parts Resistors:
RES 1.65K OHM 1/16W .5% 0402 - RG1005N-1651-D-T10
 Order 'res 1.65k ohm 1/16w .5% 0402 - RG1005N-1651-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1651-D-T10-ND.
RES 1.65K OHM 1/16W .5% 0402 - RG1005P-1651-D-T10
 Order 'res 1.65k ohm 1/16w .5% 0402 - RG1005P-1651-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1651-D-T10-ND.
RES 1.65K OHM 1/16W .5% 0402 - RG1005V-1651-D-T10
 Order 'res 1.65k ohm 1/16w .5% 0402 - RG1005V-1651-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1651-D-T10-ND.
RES 1.65K OHM 1/16W .5% 0402 - RR0510P-1651-D
 Order 'res 1.65k ohm 1/16w .5% 0402 - RR0510P-1651-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0510P-1651-D-ND.
RES 100 OHM 1/16W .5% 0402 - RG1005N-101-D-T10
 Order 'res 100 ohm 1/16w .5% 0402 - RG1005N-101-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-D-T10-ND.
RES 102 OHM 1/16W .5% 0402 - RG1005N-1020-D-T10
 Order 'res 102 ohm 1/16w .5% 0402 - RG1005N-1020-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-D-T10-ND.
RES 1.02K OHM 1/16W .5% 0402 - RG1005N-1021-D-T10
 Order 'res 1.02k ohm 1/16w .5% 0402 - RG1005N-1021-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-D-T10-ND.
RES 10.2K OHM 1/16W .5% 0402 - RG1005N-1022-D-T10
 Order 'res 10.2k ohm 1/16w .5% 0402 - RG1005N-1022-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-D-T10-ND.
RES 1.0K OHM 1/16W .5% 0402 - RG1005N-102-D-T10
 Order 'res 1.0k ohm 1/16w .5% 0402 - RG1005N-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-D-T10-ND.
RES 10.0K OHM 1/16W .5% 0402 - RG1005N-103-D-T10
 Order 'res 10.0k ohm 1/16w .5% 0402 - RG1005N-103-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-D-T10-ND.
RES 100K OHM 1/16W .5% 0402 - RG1005N-104-D-T10
 Order 'res 100k ohm 1/16w .5% 0402 - RG1005N-104-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-D-T10-ND.
RES 105 OHM 1/16W .5% 0402 - RG1005N-1050-D-T10
 Order 'res 105 ohm 1/16w .5% 0402 - RG1005N-1050-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1050-D-T10-ND.
RES 1.05K OHM 1/16W .5% 0402 - RG1005N-1051-D-T10
 Order 'res 1.05k ohm 1/16w .5% 0402 - RG1005N-1051-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1051-D-T10-ND.
RES 10.5K OHM 1/16W .5% 0402 - RG1005N-1052-D-T10
 Order 'res 10.5k ohm 1/16w .5% 0402 - RG1005N-1052-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1052-D-T10-ND.
RES 107 OHM 1/16W .5% 0402 - RG1005N-1070-D-T10
 Order 'res 107 ohm 1/16w .5% 0402 - RG1005N-1070-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-D-T10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.65K OHM 1/16W .25% 0402 - RG1005V-1651-C-T10 Next: RES 1.65K OHM 1/16W .5% 0402 - RG1005P-1651-D-T10